PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
Siemens S7-1200 PLC CPU - 6 (Digital Input, 2 switch as Analogue Input) Inputs, 4 (Digital Output, Relay Output)
IDR4,653,969.30 -
Siemens - PLC I/O Module for use with SIMATIC S7-1200 Series, 100 x 45 x 75 mm, Digital, Digital, TM3, 24 V dc, SIMATIC
IDR4,691,939.48 -
Eaton easy Control Relay - 8 Inputs, 4 Outputs, Digital, Relay, For Use With easyE4, Ethernet Networking, HMI Interface
IDR4,769,453.19 -
Schneider Electric Zelio Logic 2 PLC CPU - 6 (Digital) Inputs, 4 (Relay) Outputs, Relay, For Use With Zelio 2, Computer
IDR4,808,577.16 -
Schneider Electric Zelio Logic Logic Module - 12 Inputs, 8 Outputs, Relay, Computer, Operating Panel Interface
IDR4,809,626.06 -
Mitsubishi FX3S PLC CPU - 8 (Sink/Source) Inputs, 6 (Relay) Outputs, Relay, For Use With FX3 Series, Ethernet, ModBus
IDR4,849,169.59 -
Schneider Electric Zelio Logic 2 PLC CPU - 8 (Digital) Inputs, 4 (Relay) Outputs, Relay, For Use With Zelio 2, Computer
IDR4,869,518.25 -
Siemens - Digital I/O Module for use with SIMATIC S7-300 Series, 125 x 40 x 120 mm, Digital, Relay, SIMATIC S7-300
IDR4,879,692.58 -
Schneider Electric - PLC I/O Module, 19 → 30 V dc
IDR4,896,999.43 -
Schneider Electric Zelio Logic 2 PLC CPU - 6 (Up → 6 Digital, Up → 4 Analogue) Inputs, 4 (Relay) Outputs,
IDR4,918,606.77 -
Mitsubishi - PLC I/O Module for use with FX5U CPU Module, FX5UC CPU Module, 40 x 90 x 83 mm, Sink, Source, G4
IDR4,922,487.70 -
Schneider Electric Zelio Logic 2 PLC CPU - 8 (Up → 8 Digital, Up → 4 Analogue) Inputs, 4 (Relay) Outputs,
IDR4,953,744.92 -
Schneider Electric BMEXBP Backplane, For Use With BMEP58 Processor, BMXCPS Power Supply, I/O Module, Specific
IDR4,961,821.45 -
Siemens - PLC I/O Module for use with SIMATIC S7-1200 Series, 100 x 45 x 75 mm, Digital, Digital, TM3, 24 V dc, SIMATIC
IDR5,028,846.16 -
Schneider Electric - PLC I/O Module for use with Modicon M221, Modicon M241, Modicon M251, 90 x 23.6 x 70 mm, Current,
IDR5,033,041.76 -
Wago - PLC I/O Module for use with 750 Series, 67 x 12 x 100 mm, Digital, 24 V dc
IDR5,082,444.95 -
Schneider Electric Zelio Logic Logic Module - 12 Inputs, 8 Outputs, Transistor, Computer, Operating Panel Interface
IDR5,102,793.61 -
Siemens - PLC I/O Module for use with SIMATIC S7-1200 Series, 100 x 45 x 75 mm, Digital, Digital, TM3, 24 V dc, SIMATIC
IDR5,118,317.33 -
Schneider Electric - PLC I/O Module for use with Modicon M221, Modicon M241, Modicon M251, 90 x 23.6 x 70 mm, Current,
IDR5,134,470.39 -
Crouzet Millenium 3 Logic Module - 16 Inputs, 10 Outputs, Relay
IDR5,154,189.71 -
Schneider Electric Zelio Logic Logic Module - 12 Inputs, 8 Outputs, Relay, Computer, Operating Panel Interface
IDR5,188,278.96 -
Siemens - PLC Power Supply for use with AS-I Power Supply Unit, 125 x 50 x 125 mm, 3RX950
IDR5,234,850.12 -
BARTH DMA-15 Series CAN Touch Touch Screen HMI - 2.4 in, TFT Display, 240 x 320pixels
IDR5,241,143.52 -
Mitsubishi - PLC Expansion Module for use with FX2N Series, 90 x 43 x 87 mm, Analogue, Digital, 24 V dc
IDR5,393,338.91