Sensors & Transducers
Proximity sensors detect an object in close proximity without any physical contact. The sensor device uses sound, light, infrared (IR) or electromagnetic fields to help with the detection of an object within range.Proximity Sensors (excluding Magnetic Sensors) generally have a long life span due to its non-contact sensing abilities. Proximity sensors can be used in many diverse environments that require a detection device.Some key features and benefits of proximity sensors include:Motion detection of metallic and non-metallic objectsUsed in a wide range of temperatures, ranging from -50°C to 100° CelsiusHigh speed motion sensor with non contact propertiesCan be used in locations and applications with an oil or water levelQuicker response times than a contactorTypes of Proximity SensorThere are multiple types of sensors available, ranging from Ultrasonic Sensors, Infrared Sensors (IR Sensors), to Inductive Proximity Sensors which all use different components, measurements and temperatures. Each have specific applications, so choosing the right one for the job is important.Infrared Sensors (IR Sensor)Infrared Sensors or IR sensors are very common and consist of Passive Infrared Sensors (PIR) and Active Infrared Sensors. Both types of device use infrared (IR), however, a PIR sensor has a pair of pyroelectric infrared sensors in a magnetic lens which engage when the signal between them changes.An active IR sensor uses an IR LED that emits an infrared beam towards an infrared receiver. The receiver will detect obstacles that block the infrared radiation.Inductive Proximity SensorsAn inductive proximity sensor uses an oscillating circuit which generates an electromagnetic field. A change in oscillation occurs when the device detects any type of ferrous metal within the inductive proximity. This includes aluminium, copper, brass, and iron.Capacitive Proximity SensorsCapacitive Sensors are similar to Inductive Sensors but they can detect nearly all other shapes and materials, even through non-metallic walls. They are designed for use with non-ferrous materials and are ideal for close-range applications such as level detection and monitoringUltrasonic Proximity SensorsUltrasonic Sensors emit and receive a high frequency sound wave which can be reflected or absorbed by anything within its sensing range. Ultrasonic sensors are generally high speed and can be used over long distances for the measurement of wind speed, fluid level, and speed through air or water.Magnetic Proximity SensorsMagnetic proximity sensors are designed to measure the presence or absence of an object by using an external magnetic field.You can learn more in our complete guide to proximity sensors.
-
Telemecanique Sensors Differential Pressure Sensor for Hydraulic Fluid, 300bar Max Pressure Reading, Relay
IDR6,267,072.61 -
Telemecanique Sensors Differential Pressure Sensor for Hydraulic Fluid, 160bar Max Pressure Reading, Relay
IDR6,012,294.80 -
Telemecanique Sensors Differential Pressure Sensor for Various Media, 35bar Max Pressure Reading, Relay
IDR4,374,542.34 -
Telemecanique Sensors Differential Pressure Sensor for Hydraulic Fluid, 300bar Max Pressure Reading, Relay
IDR2,868,846.39 -
Telemecanique Sensors Differential Pressure Sensor for Hydraulic Fluid, 300bar Max Pressure Reading, Relay
IDR5,463,615.21 -
Telemecanique Sensors Differential Pressure Sensor for Hydraulic Fluid, 70bar Max Pressure Reading, Relay
IDR5,100,905.59 -
Telemecanique Sensors Differential Pressure Sensor for Various Media, 20bar Max Pressure Reading, Relay
IDR3,255,470.93 -
Telemecanique Sensors Differential Pressure Sensor for Various Media, 4bar Max Pressure Reading, Relay
IDR3,817,156.88 -
Telemecanique Sensors Differential Pressure Switch for Various Media, 600psi Max Pressure Reading, Analogue
IDR2,567,916.98 -
Telemecanique Sensors XMLP Differential Pressure Sensor for Various Media, 30bar Max Pressure Reading, Analogue
IDR1,853,196.52 -
Telemecanique Sensors Pressure Switch for Air, Fresh Water, Sea Water, 6bar Max Pressure Reading, 1CO
IDR1,895,886.75 -
Telemecanique Sensors Pressure Switch for Air, Hydraulic Oil, 500bar Max Pressure Reading, 1CO
IDR3,789,256.14 -
Telemecanique Sensors Differential Pressure Switch for Air, Fresh Water, Sea Water, 4.8 (Falling) bar, 6 (Rising) bar
IDR1,227,737.45 -
Telemecanique Sensors Differential Pressure Switch for Air, Fresh Water, Sea Water, 4.8 (Falling) bar, 6 (Rising) bar
IDR2,785,878.40 -
Telemecanique Sensors Push Button for Teach Mode, Utrasonic Sensor
IDR2,533,932.62 -
-26.40%
Telemecanique Sensors Bracket, For Use With XU Series
IDR161,006.15IDR91,044.52 -
Telemecanique Sensors Reflective Tape, For Use With XU Series
IDR1,784,074.01 -
Telemecanique Sensors Reflector, For Use With XU Series
IDR297,258.26 -
Telemecanique Sensors Reflector for use with XU Series
IDR222,996.14 -
Telemecanique Sensors Reflector, For Use With XU Series
IDR260,966.32 -
Telemecanique Sensors Reflector, For Use With XU Series
IDR1,063,374.82 -
Telemecanique Sensors Reflective Tape, For Use With XU Series
IDR576,265.66 -
Telemecanique Sensors Reflective Tape, For Use With XU Series
IDR540,393.28 -
Telemecanique Sensors XMEP Pressure Sensor for Air, Fresh Water, Hydraulic Oil, 100bar Max Pressure Reading, Analogue
IDR3,140,406.60