Sensors & Transducers
Proximity sensors detect an object in close proximity without any physical contact. The sensor device uses sound, light, infrared (IR) or electromagnetic fields to help with the detection of an object within range.Proximity Sensors (excluding Magnetic Sensors) generally have a long life span due to its non-contact sensing abilities. Proximity sensors can be used in many diverse environments that require a detection device.Some key features and benefits of proximity sensors include:Motion detection of metallic and non-metallic objectsUsed in a wide range of temperatures, ranging from -50°C to 100° CelsiusHigh speed motion sensor with non contact propertiesCan be used in locations and applications with an oil or water levelQuicker response times than a contactorTypes of Proximity SensorThere are multiple types of sensors available, ranging from Ultrasonic Sensors, Infrared Sensors (IR Sensors), to Inductive Proximity Sensors which all use different components, measurements and temperatures. Each have specific applications, so choosing the right one for the job is important.Infrared Sensors (IR Sensor)Infrared Sensors or IR sensors are very common and consist of Passive Infrared Sensors (PIR) and Active Infrared Sensors. Both types of device use infrared (IR), however, a PIR sensor has a pair of pyroelectric infrared sensors in a magnetic lens which engage when the signal between them changes.An active IR sensor uses an IR LED that emits an infrared beam towards an infrared receiver. The receiver will detect obstacles that block the infrared radiation.Inductive Proximity SensorsAn inductive proximity sensor uses an oscillating circuit which generates an electromagnetic field. A change in oscillation occurs when the device detects any type of ferrous metal within the inductive proximity. This includes aluminium, copper, brass, and iron.Capacitive Proximity SensorsCapacitive Sensors are similar to Inductive Sensors but they can detect nearly all other shapes and materials, even through non-metallic walls. They are designed for use with non-ferrous materials and are ideal for close-range applications such as level detection and monitoringUltrasonic Proximity SensorsUltrasonic Sensors emit and receive a high frequency sound wave which can be reflected or absorbed by anything within its sensing range. Ultrasonic sensors are generally high speed and can be used over long distances for the measurement of wind speed, fluid level, and speed through air or water.Magnetic Proximity SensorsMagnetic proximity sensors are designed to measure the presence or absence of an object by using an external magnetic field.You can learn more in our complete guide to proximity sensors.
-
Gems Sensors Relative Pressure Sensor for Air, Gas, Water, 2.5bar Max Pressure Reading, Current
IDR2,733,328.51 -
Gems Sensors Relative Pressure Sensor for Air, Gas, Water, 2.5bar Max Pressure Reading, Voltage
IDR2,676,058.57 -
Gems Sensors Relative Pressure Sensor for Fluid, Gas, 10bar Max Pressure Reading, Voltage
IDR2,591,831.90 -
Gems Sensors Relative Pressure Sensor for Fluid, Gas, 9bar Max Pressure Reading, Current
IDR2,591,831.90 -
Gems Sensors Relative Pressure Sensor for Various Media, 400bar Max Pressure Reading, Analogue
IDR3,347,983.91 -
Herga Differential Pressure Sensor for Fluid, 0.125bar Max Pressure Reading, Relay
IDR805,240.53 -
Herga Differential Pressure Sensor for Fluid, 2.75bar Max Pressure Reading, Relay
IDR1,224,695.64 -
Herga Differential Pressure Sensor for Fluid, 2.75bar Max Pressure Reading, Relay
IDR1,105,016.15 -
Herga Differential Pressure Sensor for Fluid, 500mbar Max Pressure Reading, Relay
IDR714,720.46 -
Herga Pressure Sensor for Air, 0.072psi Max Pressure Reading
IDR813,736.62 -
Honeywell Absolute Pressure Sensor for Gas, Liquid, 15psi Max Pressure Reading, Transistor
IDR228,660.20 -
Honeywell Absolute Pressure Sensor for Gas, Liquid, 1psi Max Pressure Reading, Transistor
IDR215,444.06 -
Honeywell Differential Pressure Sensor for Gas, 5psi Max Pressure Reading, Amplified
IDR10,177,581.59 -
Honeywell Digital Hall Effect Sensor switching current 1 mA supply voltage 6.6 → 12.6 V dc
IDR573,223.85 -
Honeywell Digital Hall Effect Sensor, Switching Current 20 mA, Supply Voltage 3.8 → 30 V dc
IDR296,104.47 -
Honeywell Gauge Pressure Sensor for Gas, Liquid, 1bar Max Pressure Reading, Transistor
IDR165,411.53 -
Honeywell Gauge Pressure Sensor, 5psi Max Pressure Reading , 10 V dc
IDR1,025,299.75 -
Honeywell PT100 RTD Sensor, 2.18mm Dia, 4.75mm Long, 2 Wire, ±0.2 °C +260°C Max
IDR1,062,011.25 -
Honeywell PT100 RTD Sensor, 2.18mm Dia, 6.35mm Long, 2 Wire, Probe, ±0.2 % +540°C Max
IDR1,723,762.26 -
Honeywell PT1000 RTD Sensor, 2.18mm Dia, 4.75mm Long, 2 Wire, Probe, ±0.2 % +260°C Max
IDR755,837.34 -
Honeywell PX3 Absolute Pressure Sensor for Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid, 100psi Max
IDR1,897,355.21 -
Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 4.5 → 10.5 V dc
IDR78,772.39 -
Honeywell Relative Pressure Sensor for Gas, 150psi Max Pressure Reading, Amplified
IDR4,311,293.67 -
Honeywell Relative Pressure Sensor for Nitrogen Gas, Oxygen, Water, 15psi Max Pressure Reading, Wheatstone Bridge
IDR1,116,554.05