Sensors & Transducers
Proximity sensors detect an object in close proximity without any physical contact. The sensor device uses sound, light, infrared (IR) or electromagnetic fields to help with the detection of an object within range.Proximity Sensors (excluding Magnetic Sensors) generally have a long life span due to its non-contact sensing abilities. Proximity sensors can be used in many diverse environments that require a detection device.Some key features and benefits of proximity sensors include:Motion detection of metallic and non-metallic objectsUsed in a wide range of temperatures, ranging from -50°C to 100° CelsiusHigh speed motion sensor with non contact propertiesCan be used in locations and applications with an oil or water levelQuicker response times than a contactorTypes of Proximity SensorThere are multiple types of sensors available, ranging from Ultrasonic Sensors, Infrared Sensors (IR Sensors), to Inductive Proximity Sensors which all use different components, measurements and temperatures. Each have specific applications, so choosing the right one for the job is important.Infrared Sensors (IR Sensor)Infrared Sensors or IR sensors are very common and consist of Passive Infrared Sensors (PIR) and Active Infrared Sensors. Both types of device use infrared (IR), however, a PIR sensor has a pair of pyroelectric infrared sensors in a magnetic lens which engage when the signal between them changes.An active IR sensor uses an IR LED that emits an infrared beam towards an infrared receiver. The receiver will detect obstacles that block the infrared radiation.Inductive Proximity SensorsAn inductive proximity sensor uses an oscillating circuit which generates an electromagnetic field. A change in oscillation occurs when the device detects any type of ferrous metal within the inductive proximity. This includes aluminium, copper, brass, and iron.Capacitive Proximity SensorsCapacitive Sensors are similar to Inductive Sensors but they can detect nearly all other shapes and materials, even through non-metallic walls. They are designed for use with non-ferrous materials and are ideal for close-range applications such as level detection and monitoringUltrasonic Proximity SensorsUltrasonic Sensors emit and receive a high frequency sound wave which can be reflected or absorbed by anything within its sensing range. Ultrasonic sensors are generally high speed and can be used over long distances for the measurement of wind speed, fluid level, and speed through air or water.Magnetic Proximity SensorsMagnetic proximity sensors are designed to measure the presence or absence of an object by using an external magnetic field.You can learn more in our complete guide to proximity sensors.
-
RS PRO Cylindrical Proximity Switch Magnet, 11 x 28 mm
IDR101,848.19 -
TE Connectivity Vibration Sensor -20°C → +60°C, Dimensions 17.8 x 6 x 1.7 mm
IDR102,792.20 -
RS PRO Thermocouple Connector for use with Type J Thermocouple
IDR103,421.54 -
Omron 200mm Cable for use with D6FW
IDR104,365.55 -
TE Connectivity PT1000 RTD Sensor, 1.2mm Dia, 4mm Long, Chip, 0.15 % +300°C Max
IDR104,680.22 -
RS PRO JIS Thermocouple Connector for use with Type T Thermocouple Type T, Miniature
IDR105,204.67 -
RS PRO ANSI Thermocouple Connector for use with Type K Thermocouple Type K, Miniature
IDR105,309.56 -
RS PRO IEC Thermocouple Connector for use with Type K Thermocouple Type K, Standard
IDR105,519.34 -
RS PRO IEC Self-Adhesive Thermocouple Thermopads for use with Welded Tip Thermocouple
IDR106,253.57 -
RS PRO Bayonet Adapter for use with J & K Type Adjustable Bayonet, 1/8 BSP
IDR106,778.02 -
RS PRO Ultrasonic Proximity Sensor - Barrel, 0 → 300 mm Detection
IDR109,085.60 -
RS PRO ANSI Thermocouple Connector for use with Type K Thermocouple Type K, Standard
IDR110,763.84 -
RS PRO Thermocouple Terminal Block for use with Type K Thermocouple Type K
IDR110,763.84 -
RS PRO ANSI Thermocouple Connector for use with Type K Thermocouple Type K, Miniature
IDR110,868.73 -
RS PRO PT1000 RTD Sensor, 1.25mm Dia, Chip, +500°C Max
IDR111,917.63 -
RS PRO ANSI Thermocouple Connector for use with Type K Thermocouple Type K, Standard
IDR113,176.31 -
RS PRO PT1000 RTD Sensor, 2mm Dia, 10mm Long, 2 Wire, Chip, Class A +500°C Max
IDR113,595.87 -
RS PRO IEC Thermocouple Connector for use with Type T Thermocouple Type T, Standard
IDR113,805.65 -
-32.30%
RS PRO Non-Reversible Temperature Sensitive Label, 40°C to 46°C, 4 Levels
IDR119,050.15IDR113,910.54Pack (1 Pack of 10) -
RS PRO IEC Thermocouple Connector for use with Type J Thermocouple Type J, Standard
IDR114,015.43 -
RS PRO IEC Thermocouple Connector for use with Type K Thermocouple Type K, Standard
IDR114,015.43 -
RS PRO Thermocouple Compression Fitting for use with 3 mm Probe Thermocouple, M8
IDR114,959.44 -
RS PRO IEC Thermocouple Connector for use with Type J Thermocouple Type J, Standard
IDR115,064.33 -
RS PRO IEC Thermocouple Connector for use with Type K Thermocouple Type K, Standard
IDR115,379.00