Thermocouples
A thermocouple is essentially a temperature sensor (a device that measures temperature). It is made up of two wires of different metals that, when joined together, create an electrical junction. When the temperature changes at the junction it creates a voltage that can be interpreted to read the temperature. This is also known as the Seebeck effect. You can read more about these tools in our bespoke Thermocouples Guide.Types of thermocouplesThere is a wide range of thermocouples available, each with different characteristics, such as temperature range and their robustness. Each thermocouple is defined by a letter such as K-Type. Common types include J, K, L and T. The letters refer to the type of materials used and therefore the temperature they are usable at. For example, type J is iron and copper-nickel and is useable from around 0°C to 816°C, depending on other characteristics. Some thermocouples come with an additional sheath that insulate the wires to prolong their life.Thermocouples are ideal tools for the measurement of high temperatures and are a robust yet affordable solution.What are Thermocouples used for?ThermostatsHospital thermometersVehicle diagnosticsBoiler/heating sensorsOven safety featuresFood thermometersIndustrial probe sensor
-
ADHESIVE SENSOR TYPE K
IDR199,081.22 -
RS PRO PT100 RTD Sensor, 1.2mm Dia, Chip, +500°C Max
IDR102,582.42 -
RS PRO PT100 RTD Sensor, 4mm Dia, 100mm Long, 4 Wire, Probe, Class B +250°C Max
IDR767,899.69 -
RS PRO PT100 RTD Sensor, 5mm Dia, 35mm Long, 4 Wire, Probe, Class B +450°C Max
IDR568,294.02 -
RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, Probe, Class B +450°C Max
IDR1,449,370.02 -
RS PRO PT100 RTD Sensor, 8mm Dia, 500mm Long, 3 Wire, G1/2, Class B +250°C Max
IDR763,913.87 -
RS PRO PT1000 RTD Sensor, 2mm Dia, Chip, +500°C Max
IDR117,267.02 -
RS PRO RTD Sensor, +70°C Max
IDR665,212.38 -
RS PRO RTD Sensor, +70°C Max
IDR499,800.85 -
RS PRO RTD Sensor, 1mm Dia, 152mm Long, +750°C Max
IDR329,669.27 -
RS PRO RTD Sensor, 6mm Dia, 150mm Long, G1/4, +850°C Max
IDR3,594,370.52 -
RS PRO Temperature Probe
IDR800,940.04 -
RS PRO Temperature Probe
IDR800,940.04 -
RS PRO Temperature Probe
IDR862,720.25 -
RS PRO Temperature Probe
IDR940,024.18 -
RS PRO Thermocouple
IDR132,266.29 -
RS PRO Thermocouple
IDR172,648.94 -
RS PRO Type J Platinum Resistance Temperature Sensor 250mm Length, 6mm Diameter → +750°C
IDR873,523.92 -
RS PRO Type J Thermocouple 0.3mm Diameter → +250°C
IDR103,736.21 -
RS PRO Type J Thermocouple 0.3mm Length, 6.35mm Diameter → +200°C
IDR428,160.98 -
RS PRO Type J Thermocouple 100mm Length, 4.76mm Diameter → +350°C
IDR604,585.96 -
RS PRO Type J Thermocouple 10m Length, 1/0.2mm Diameter → +260°C
IDR177,998.33 -
RS PRO Type J Thermocouple 13mm Length, 3.18mm Diameter → +350°C
IDR462,460.01 -
RS PRO Type J Thermocouple 13mm Length, 4.76mm Diameter → +350°C
IDR657,240.74