Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
Phoenix Contact ME Series Power Bus Connector
IDR219,639.66 -
Phoenix Contact FBST Series Busbar
IDR429,944.11 -
-5.90%
Phoenix Contact - Expansion Module, Current, Voltage
IDR1,084,457.71IDR731,607.75 -
-28.00%
Phoenix Contact MINI MCR Series Signal Conditioner
IDR2,245,904.68IDR1,670,897.70 -
Phoenix Contact Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage
IDR2,323,418.39 -
Phoenix Contact Solid State Relay
IDR2,446,244.58 -
Phoenix Contact MINI MCR Series Power Supply Repeater
IDR2,715,077.65 -
-10.00%
Phoenix Contact MACX MCR Series Galvanic Isolator
IDR4,016,133.21IDR2,942,793.84 -
Phoenix Contact - Expansion Module, Frequency
IDR3,029,747.65 -
Phoenix Contact MINI MCR Series Signal Conditioner
IDR3,076,843.26 -
-38.50%
Phoenix Contact MINI MCR Series Configurable Temperature Transducer
IDR4,919,550.78IDR3,164,321.52 -
Phoenix Contact MINI MCR Series Signal Conditioner
IDR3,320,922.29 -
Phoenix Contact MINI MCR Series Signal Conditioner
IDR3,391,827.93 -
Phoenix Contact MACX MCR Series Galvanic Isolator
IDR3,469,131.86 -
Phoenix Contact MINI MCR Series Temperature Transducer
IDR3,531,856.08 -
Phoenix Contact MINI MCR Series Signal Conditioner
IDR3,569,406.70 -
Phoenix Contact MCR Series Current Limit Switch
IDR3,725,483.02 -
Phoenix Contact MACX MCR Series Isolator
IDR3,887,538.07 -
Phoenix Contact MINI MCR Series Signal Conditioner
IDR3,922,361.55 -
Phoenix Contact MINI MCR Series Adjustable Threshold Switch
IDR3,955,087.23 -
Phoenix Contact MINI MCR Series Signal Conditioner
IDR4,009,420.25 -
Phoenix Contact MINI MCR Series Potentiometer Transducer
IDR4,033,125.39 -
Phoenix Contact - Expansion Module, Frequency
IDR4,033,754.73 -
Phoenix Contact MINI MCR Series Isolation Amplifier
IDR4,431,812.28