Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
Phoenix Contact ME Series Power Bus Connector
IDR219,639.66 -
Phoenix Contact FBST Series Busbar
IDR429,944.11 -
GIC Voltage Monitoring Relay With SPDT Contacts, 3 Phase
IDR538,924.82 -
1P Impulse Relay With NO Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
IDR599,656.13 -
Relpol Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage
IDR645,912.62 -
PHASE LOSS, SEQUENCE BALANCE MONITOR
IDR730,349.07 -
-5.90%
Phoenix Contact - Expansion Module, Current, Voltage
IDR1,084,457.71IDR731,607.75 -
GIC Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage
IDR834,609.73 -
2P Impulse Relay With NO Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
IDR867,859.86 -
2P Impulse Relay With NO/NC Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
IDR867,859.86 -
-24.70%
F Lutze Ltd Monitoring Relay
IDR1,143,510.78IDR872,475.02 -
Impulse Relay, 10 mA, 24 → 240 V ac Coil
IDR919,360.85 -
RS PRO Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Undervoltage
IDR970,022.72 -
Weidmuller Jackpac Series Signal Conditioner
IDR936,982.37 -
GIC Voltage Monitoring Relay With DPDT Contacts, 1, 3 Phase, Overvoltage, Undervoltage
IDR938,345.94 -
GIC Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage Protection, Undervoltage Protection
IDR993,832.75 -
RS PRO Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
IDR1,001,594.61 -
Broyce Control Phase, Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
IDR1,001,594.61 -
GIC Thermistor Monitoring Relay With DPDT Contacts, 1 Phase
IDR1,004,531.53 -
RS PRO Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Undervoltage
IDR1,014,600.97 -
2P Impulse Relay With NO/NC Contacts, 16A, 110V dc Coil
IDR1,050,683.13 -
Omron Phase Monitoring Relay With DPDT Contacts, 3 Phase
IDR1,053,095.60 -
GIC Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
IDR1,059,493.89 -
RS PRO Current Monitoring Relay With SPDT Contacts, 1 Phase
IDR1,076,590.96