Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
GIC Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage
IDR834,609.73 -
GIC Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
IDR1,059,493.89 -
GIC Voltage Monitoring Relay With SPDT Contacts, 3 Phase
IDR538,924.82 -
Schneider Electric Time Delay Monitoring Relay With SPDT Contacts
IDR1,840,190.16 -
ABB Current Monitoring Relay With DPDT Contacts, 1 Phase
IDR3,426,651.41 -
ABB Phase Monitoring Relay With DPDT Contacts, 3 Phase
IDR3,939,458.62 -
Phoenix Contact - Expansion Module, Frequency
IDR4,033,754.73 -
Carlo Gavazzi Current, Voltage Monitoring Relay With SPDT Contacts, Overvoltage
IDR2,412,784.67 -
Siemens Current Monitoring Relay With SPDT Contacts, 1 Phase
IDR3,714,679.35 -
Weidmuller Jackpac Series Signal Conditioner
IDR936,982.37 -
Phoenix Contact PSM Series Interface Converter
IDR6,942,669.10 -
Dold Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage
IDR5,201,075.54 -
Red Lion IFMA Series Signal Conditioner
IDR3,835,093.07 -
2P Impulse Relay With NO/NC Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
IDR867,859.86 -
Dold Voltage Monitoring Relay With DPDT Contacts, Undervoltage
IDR4,600,370.51 -
Dold Phase Monitoring Relay With DPDT Contacts, 3 Phase
IDR2,871,153.97 -
Weidmuller ACT20P Series Signal Converter
IDR5,039,440.05 -
MTL Solenoid/Alarm Driver
IDR6,738,762.94 -
Phoenix Contact MINI MCR Series Signal Conditioner
IDR3,076,843.26 -
-5.90%
Phoenix Contact - Expansion Module, Current, Voltage
IDR1,084,457.71IDR731,607.75 -
Pepperl + Fuchs S1SD Series Signal Conditioner
IDR3,988,756.92 -
Omron Phase Monitoring Relay With SPDT Contacts, 3 Phase
IDR1,176,236.46 -
Tempatron Speed Monitoring Relay With SPDT Contacts
IDR2,250,310.06 -
Crouzet Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
IDR3,327,005.91