Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
Pepperl + Fuchs S1SD Series Signal Conditioner
IDR3,988,756.92 -
Omron Phase Monitoring Relay With SPDT Contacts, 3 Phase
IDR1,176,236.46 -
Tempatron Speed Monitoring Relay With SPDT Contacts
IDR2,250,310.06 -
Crouzet Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
IDR3,327,005.91 -
Schneider Electric Current Monitoring Relay With SPDT Contacts
IDR2,295,202.98 -
Broyce Control Voltage Monitoring Relay With SPDT Contacts, Overvoltage, Undervoltage
IDR2,105,876.53 -
Broyce Control Differential Relay, 30A, SPDT, SPNO, Type A
IDR2,330,970.47 -
Broyce Control Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Undervoltage
IDR1,506,849.74 -
Crouzet Current Monitoring Relay With SP-NO/NC Contacts
IDR2,127,274.09 -
ABB Current Monitoring Relay With DPDT Contacts, 1 Phase
IDR3,410,288.57 -
Dold Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage
IDR4,607,188.36 -
ABB Temperature Monitoring Relay With DPDT Contacts
IDR1,502,654.14 -
Broyce Control Voltage Monitoring Relay With SPDT Contacts, Undervoltage
IDR1,390,736.51 -
Siemens 3RS7003 Series Signal Conditioner
IDR4,484,257.28 -
-24.70%
F Lutze Ltd Monitoring Relay
IDR1,143,510.78IDR872,475.02 -
Phoenix Contact MINI MCR Series Temperature Transducer
IDR3,531,856.08 -
Pepperl + Fuchs S1SD Series Signal Conditioner
IDR4,369,717.40 -
PR Electronics 4 Series Universal AC/DC Transmitter
IDR3,992,428.07 -
PHASE LOSS, SEQUENCE BALANCE MONITOR
IDR730,349.07 -
MTLGalvanic Barrier With Analog Input, 50mA max
IDR8,906,314.79 -
PR Electronics 9 Series Signal Conditioner
IDR3,584,510.86 -
Carlo Gavazzi Phase, Voltage Monitoring Relay With SPDT Contacts, 3, 3+N Phase, Overvoltage, Undervoltage
IDR7,694,101.06 -
PR Electronics 2 Series Programmable Signal Conditioner
IDR8,276,555.23 -
Dold Voltage Monitoring Relay With SPDT Contacts
IDR7,389,500.50