Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
ABB Temperature Monitoring Relay With SPDT Contacts
IDR1,340,179.53 -
ABB Temperature Monitoring Relay With SPDT Contacts, 1 Phase
IDR1,372,170.98 -
ABB Temperature Monitoring Relay With SPDT Contacts
IDR1,677,191.10 -
Omron Current Monitoring Relay With SPDT Contacts, 1 Phase
IDR3,001,742.02 -
Omron Current Monitoring Relay With SPDT Contacts, 1 Phase
IDR2,995,658.40 -
Omron Level Control Monitoring Relay With SPDT Contacts
IDR2,371,353.12 -
Omron Phase Monitoring Relay With SPDT Contacts, 3 Phase
IDR1,983,679.68 -
Omron Phase Monitoring Relay With DPDT Contacts, 3 Phase
IDR1,053,095.60 -
Omron Level Control Monitoring Relay With SPDT Contacts
IDR2,289,853.59 -
Omron Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage
IDR2,251,149.18 -
Omron Phase Monitoring Relay With SPDT Contacts, 3 Phase
IDR2,200,382.42 -
Omron Current Monitoring Relay With SPDT Contacts, 1 Phase
IDR2,399,044.08 -
Omron Current Monitoring Relay With SPDT Contacts, 1 Phase
IDR1,564,539.24 -
ABB Insulation Monitoring Relay With SPDT Contacts
IDR7,467,328.88 -
Finder Voltage Monitoring Relay With SPDT Contacts, 3 Phase
IDR1,106,274.83 -
Finder Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage Protection, Undervoltage Protection
IDR1,745,474.49 -
Finder Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage
IDR1,573,035.33 -
Finder Level Monitoring Relay With SPDT Contacts, 1 Phase
IDR1,244,519.85 -
Finder Level Monitoring Relay With SPDT Contacts, 1 Phase
IDR1,169,103.94 -
ABB Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
IDR4,838,156.14 -
ABB Voltage Monitoring Relay With DPDT Contacts, 1 Phase, Overvoltage, Undervoltage
IDR4,322,831.57 -
ABB Voltage Monitoring Relay With DPDT Contacts, 1 Phase, Overvoltage, Undervoltage
IDR3,987,183.57 -
ABB Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
IDR3,074,116.12 -
ABB Current Monitoring Relay With DPDT Contacts, 1 Phase
IDR3,503,535.78