Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
Eaton M22 Mounting adapter 4 contacts for M22-SWD-K22, M22-WR4, M22-WRD4, M22-WRJ4
IDR28,844.75 -
Eaton M22 Button Plate for M22 Series Modular Push Buttons
IDR31,781.67 -
Eaton M22 Blank label for RMQ Titan Series
IDR32,620.79Bag (1 Bag of 10) -
Eaton M22 Legend Plate Holder with Insert for 22.5 mm Modular Pushbuttons and Indicating Lights
IDR41,011.99 -
Eaton M22 Blanking Plug for RMQ Titan Series
IDR53,493.90 -
Eaton M22 Blanking Plug for RMQ Titan Series
IDR65,975.81 -
Eaton M22 Sealing cap for M22(S)-D(R) / M22(S)-DL / M22(S)-DRL / M22(S)-L(C) M22 Series
IDR87,583.15 -
Eaton M22 Coding Adapter Set for RMQ Titan Series
IDR88,736.94Bag (1 Bag of 5) -
Eaton M22 Fixing Adapter for RMQ Titan Series
IDR95,764.57 -
Eaton, M22 Non-illuminated Green Push Button, 22mm Momentary
IDR102,687.31 -
Eaton Round Red Push Button Head - Momentary, M22 Series, 22mm Cutout, Round
IDR111,183.40 -
Eaton Round Black Push Button Head - Momentary, M22 Series, 22mm Cutout, Round
IDR130,378.27 -
Eaton Flush White Push Button - Momentary, M22 Series, 22mm Cutout, Round
IDR142,965.07 -
Eaton M22 Contact Block - 1NO 500 V
IDR145,797.10 -
Eaton M22 Light Block - White, 12 → 30 V ac/dc
IDR147,160.67 -
Eaton Round Illuminated Red Push Button Head - Momentary, M22 Series, 22mm Cutout, Round
IDR150,202.48 -
-33.80%
Eaton M22 Contact Block - 2NC 220 V dc, 230V ac
IDR278,168.28IDR163,523.51 -
Eaton M22 Contact Block & Holder - 1NC 500V
IDR171,390.26 -
Eaton M22 Blank Label Holder for RMQ Titan Series
IDR178,627.67Bag (1 Bag of 10) -
Eaton Yellow Pilot Light Head, 22.5mm Cutout M22 Series
IDR179,047.23 -
Eaton Round Green Push Button Head - Momentary, M22 Series, 22mm Cutout, Round
IDR186,913.98 -
-41.10%
Eaton Mushroom Red Push Button Head - Momentary, M22 Series, 22mm Cutout, Round
IDR212,297.36IDR194,361.17 -
Eaton Round Illuminated Green Push Button Head - Momentary, M22 Series, 22mm Cutout, Round
IDR200,235.01 -
Eaton Mushroom Green Push Button Head - Momentary, M22 Series, 22mm Cutout, mushroom
IDR201,283.91