Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
ABB ABB Modular Light Block - White, 24 V
IDR238,100.30 -
ABB ABB Compact Shroud for 22 mm Push Button
IDR249,113.75 -
ABB, Panel Mount Clear LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 230 V ac
IDR250,582.21 -
ABB ABB Modular Contact Block - 1NO
IDR253,519.13 -
ABB, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 230 V ac
IDR254,672.92 -
ABB, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 24 V ac/dc
IDR262,120.11 -
Blu flush mount mom pushbutton,1NO+1NC
IDR268,518.40 -
ABB ABB Modular Contact Block - 1NC
IDR284,566.57 -
Grey Plastic ABB Modular Push Button Enclosure - 1 Hole 22mm Diameter
IDR295,789.80 -
Grey Plastic ABB Modular Push Button Enclosure - 2 Hole 22mm Diameter
IDR295,894.69 -
ABB ABB Modular Light Block - White, 230 V
IDR332,501.30 -
ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC, IP66, IP67, IP69K
IDR369,737.25 -
ABB, Compact Non-illuminated Black Round Push Button, 2NO, 22mm Maintained Screw
IDR393,966.84 -
ABB, Compact, Panel Mount Black Buzzer, 22mm Cutout, Round, 230V ac
IDR441,691.79 -
ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP66, IP67, IP69K
IDR530,533.62 -
ABB, Compact, Panel Mount Red LED Buzzer, 22mm Cutout, Round, 24V ac/dc
IDR623,990.61 -
ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC/NO, IP66, IP67, IP69K
IDR626,612.86 -
ABB Compact Emergency Stop Push Button Surface Mount, 2NC, IP66, IP67, IP69K
IDR722,692.10 -
ABB, Compact, Panel Mount Black Buzzer, 22mm Cutout, Round, 230V ac/dc
IDR739,684.28 -
ABB, ABB Compact, Panel Mount Green LED Buzzer, 22mm Cutout, Round, 24V ac/dc
IDR744,509.22 -
ABB, Compact, Panel Mount Yellow LED Buzzer, 22mm Cutout, IP66, IP67, IP69K, Round, 230 V ac
IDR744,509.22 -
ABB, Compact, Panel Mount Red LED Buzzer, 22mm Cutout, Round, 230V ac
IDR744,509.22 -
ABB, ABB Compact, Panel Mount Yellow LED Buzzer, 22mm Cutout, 24V ac/dc
IDR744,509.22 -
ABB, Compact, Panel Mount Green LED Buzzer, 22mm Cutout, Round, 110V ac
IDR744,509.22