Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
Eaton, M22 Non-illuminated Red Push Button, 22mm Maintained
IDR281,629.65 -
Eaton M22 Contact Block - NC+NO 500 V
IDR332,291.52 -
Idec Contact Block Mounting Adaptor for use with Various
IDR18,880.20 -
Idec Padlock Cover for HW Series
IDR257,504.95 -
Idec XW Emergency Stop Push Button Surface Mount, 4NC, IP65
IDR1,927,983.09 -
Idec Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NC, IP65
IDR636,787.19 -
Idec Emergency Stop Push Button Panel Mount, 16.2mm Cutout, Single Pole Double Throw (SPDT), IP65
IDR659,023.87 -
IDEM ESL Emergency Stop Push Button Surface Mount, 2NC/2NO, IP67, IP69K
IDR2,313,768.51 -
Lovato S1P Emergency Stop Push Button Surface Mount, 22.3mm Cutout, NC, IP66, IP67, IP69K
IDR989,742.04 -
Lovato Platinum 22mm Contact Block - 1NO 690 V
IDR100,274.84 -
XB5R I/O Module For Modbus Ethernet w
IDR5,555,184.18 -
Schneider Electric Harmony XB5R External Antenna for ZBRN1, ZBRN2
IDR1,210,220.82 -
Omron, A16 Illuminated White Rectangular Push Button, DPDT-NO/NC, 16mm Momentary PCB Pin
IDR682,099.67 -
Omron, A16 Illuminated Green Square Push Button, DPDT-NO/NC, 16mm Momentary PCB Pin
IDR682,099.67 -
Schneider Electric Rectangular Black, White Push Button Head Cap - Momentary, Harmony XB5 Series, 22mm Cutout,
IDR714,825.35 -
Schneider Electric Pendant Station Enclosure Harmony XACA, Polypropylene, 12 Cutouts, IP65 - Yellow
IDR6,479,894.42 -
Schneider Electric Harmony XB Legend for use with Various
IDR49,612.97 -
Schneider Electric Harmony 9001K Guard for 9001K Series, 9001SK Series
IDR1,111,624.22 -
Schneider Electric, Harmony XB7, Panel Mount Red LED Indicator, 22mm Cutout, 230 → 240V ac
IDR5,487,844.80Pack (1 Pack of 10) -
Schneider Electric Push Button Head - Momentary, Harmony XB4 Series, 22mm Cutout, Round
IDR240,827.44 -
Eaton RMQ Titan Emergency Stop Push Button Surface Mount, 2NC
IDR1,199,731.82 -
Eaton RMQ Titan Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC
IDR1,038,096.33 -
Eaton, M22 Non-illuminated Red Round Push Button, NC, 22mm Momentary Screw
IDR366,800.33 -
Jay Electronique, Orion Radio Control Switch
IDR2,854,266.68