Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
ABB Enclosed Push Button, IP66
IDR926,912.93 -
Schneider Electric 2.2kΩ Rotary Potentiometer Panel Mount, SZ1RV1202
IDR929,115.62 -
Schneider Electric Spring Return Enclosed Push Button - NO, Polycarbonate, Green, START, IP66, IP67, IP69, IP69K
IDR930,164.52 -
Schneider Electric, Harmony XB4, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, 24 V ac/dc
IDR931,213.42 -
Eaton RMQ Titan Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC, IP67, IP69K
IDR934,674.79 -
Schneider Electric, Harmony XB4 Illuminated Orange Round Push Button, NO/NC, 22mm Momentary Screw
IDR936,877.48 -
Siemens, SIRIUS ACT Illuminated Red Flat Push Button Complete Unit, NC, 22mm Momentary Screw
IDR945,478.46 -
Siemens, SIRIUS ACT Illuminated Yellow Flat Push Button Complete Unit, SPNO, 22mm Momentary Screw
IDR945,478.46 -
Schneider Electric, Panel Mount Red LED Pilot Light, 12mm Cutout, IP40, IP65, 24 V dc
IDR950,198.51 -
Schmersal NDR Emergency Stop Push Button Panel Mount, 22.3mm Cutout, IP67, IP69K
IDR952,086.53 -
Schneider Electric Spring Return Enclosed Push Button, IP66, IP67, IP69, IP69K
IDR958,904.38 -
Schneider Electric Spring Return Push Button, Polycarbonate, Green, Red, I/O, IP66, IP67, IP69K
IDR969,498.27 -
Schneider Electric, Harmony XB4, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66, IP67, IP69, IP69K, 24 V ac/dc
IDR972,540.08 -
Schneider Electric Harmony XB Light Block - 230V
IDR973,379.20 -
Schneider Electric, Harmony XB4, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, IP69, IP69K, 24 V ac/dc
IDR977,889.47 -
Schneider Electric, Harmony XB4, Panel Mount White LED Pilot Light, 22mm Cutout, IP66, IP67, IP69, IP69K, 24 V ac/dc
IDR977,889.47 -
Omron A22E Emergency Stop Push Button Panel Mount, 2NC, IP65
IDR982,504.63 -
ABB Compact Emergency Stop Push Button Surface Mount, 2NC, IP66, IP67, IP69K
IDR984,182.87 -
Lovato Emergency Stop Push Button Surface Mount, NC, IP66, IP67, IP69K
IDR989,742.04 -
Lovato S1P Emergency Stop Push Button Surface Mount, 22.3mm Cutout, NC, IP66, IP67, IP69K
IDR989,742.04 -
Siemens, SIRIUS ACT, Panel Mount Green LED Pilot Light Complete, 22mm Cutout, IP20, 24 V ac/dc
IDR1,001,594.61 -
Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 16mm Cutout, NO/2NC, IP65
IDR1,008,097.79 -
Schneider Electric, Harmony XB4, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, 24 V ac/dc
IDR1,022,257.94 -
Siemens Grey Plastic SIRIUS ACT Push Button Enclosure - 2 Hole 22mm Diameter
IDR1,023,201.95