Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
Schneider Electric Harmony XB4 Contact Block - 1NO 600V
IDR396,693.98 -
Schneider Electric Harmony XB4 Contact & Light Block - 1NO White, 230 → 240 V ac
IDR1,310,495.66 -
Schneider Electric Harmony XB4 Contact & Light Block - 1NO Yellow, 24 V ac/dc
IDR228,345.53 -
Schneider Electric Harmony XB4 Contact & Light Block - 1NO 1NC Red, 24 V ac/dc
IDR538,819.93 -
Schneider Electric Harmony XB4 Contact & Light Block - 1NC Red, 24 V ac/dc
IDR360,297.15 -
Schneider Electric Harmony XB4 Light Block - 1NO 24V ac/dc
IDR371,310.60 -
Schneider Electric Harmony XB4 Light Block - 1NO White, 24 V ac/dc
IDR926,808.04 -
Schneider Electric Harmony XB4 Contact & Light Block - 1NC 250 V
IDR794,331.97 -
Schneider Electric Harmony XB4 Contact & Light Block - 1NO 250 V
IDR727,726.82 -
Schneider Electric Harmony XB4 Light Block - Red, 230 → 240 V
IDR615,809.19 -
Schneider Electric Harmony XB4 Light Block - Green, 230 → 240 V
IDR473,578.35 -
Schneider Electric Harmony XB4 Light Block - Red, 110 → 120 V
IDR357,989.57 -
Schneider Electric Harmony XB4 Light Block - Green, 110 → 120 V
IDR372,044.83 -
Schneider Electric Harmony XB4 Light Block - Blue, 24 V
IDR145,587.32 -
Schneider Electric Harmony XB4 Light Block - Orange, 24 V
IDR0.00 -
Schneider Electric Harmony XB4 Light Block - 24V
IDR162,369.72 -
Schneider Electric Harmony XB4 Light Block - 24V
IDR290,125.74 -
Schneider Electric Harmony XB4 Light Block - 24V
IDR550,882.28 -
Schneider Electric Harmony XB4 Light Block - 250 V
IDR208,101.76 -
RS PRO Light Block - Amber, 24 V ac/dc
IDR96,813.47 -
RS PRO Contact Block - SPNO
IDR38,284.85 -
RS PRO Contact Block - SPNO
IDR38,914.19 -
Schneider Electric Harmony XB4 Harmony XB5 Light Block - 48 → 230 V ac
IDR516,897.92 -
Siemens SIRIUS ACT Contact & Light Block - NC 500 V ac/dc
IDR346,661.45