Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
Schneider Electric, Harmony XB7 Non-illuminated Green Round Push Button, NO/NC, 22mm Momentary Screw
IDR3,506,577.59Pack (1 Pack of 10) -
Siemens Grey Metal SIRIUS ACT Push Button Enclosure - 6 Hole 22mm Diameter
IDR3,513,815.00 -
Stainless Steel ABB Compact Push Button Enclosure - 2 Hole 22mm Diameter
IDR3,564,476.87 -
Bartec Control Station Switch - NO/NC, Thermoplastic, Red, Emergency Stop, IP66, IP67
IDR3,581,364.16 -
Schneider Electric 2 Button Push Button Pendant Station - 2NO/2NC, Harmony XACA, 2 Cutouts, Black, White, Down Arrow,
IDR3,592,902.06 -
CEAG Off-On Control Station Switch - DPST, Polyamide, Black, IP66
IDR4,219,514.92 -
CEAG, Panel Mount LED Pilot Light, 30mm Cutout, IP66, 250V ac/dc
IDR3,772,263.96 -
Schneider Electric, Harmony 9001K Red Incandescent Pilot Light, 30mm Cutout, IP66, 230 V ac
IDR3,844,952.73 -
Schneider Electric 4 Button Push Button Pendant Station - NC, Harmony XACA, 4 Cutouts, Mushroom, IP65
IDR3,965,051.78 -
CEAG GHG411 Emergency Stop Push Button Surface Mount, NO/NC
IDR4,117,142.28 -
Schneider Electric 4 Button Push Button Pendant Station - 4NO, Harmony XACA, 4 Cutouts, Black, White, Down Arrow, Left
IDR4,293,672.15 -
RS PRO Stainless Steel Push Button Enclosure - 1 Hole 22mm Diameter
IDR4,342,341.11 -
Schneider Electric Spring Return Enclosed Push Button, IP66, IP67
IDR4,370,451.63 -
Schneider Electric 8 Button Push Button Pendant Station - 8NO/8NC, Harmony XACA, 8 Cutouts, Black, White, Round, IP65
IDR4,473,558.50 -
Bartec Latching Control Station Switch - 2NO, IP66, IP67
IDR4,478,803.00 -
Schneider Electric Harmony XB5R Programmable Receiver for Harmony XB5 Wireless Pushbuttons
IDR4,639,494.48 -
Bartec Control Station Switch - NO/NC, IP66, IP67
IDR4,781,725.32 -
CEAG Push Button Control Station, 2 Cutouts, IP65, IP67
IDR4,794,207.23 -
Schneider Electric 4 Button Push Button Pendant Station - 4NO/4NC, Harmony XACA, 4 Cutouts, Black, White, Down Arrow,
IDR4,905,495.52 -
Schneider Electric Harmony XB5R Programmable Receiver for Harmony XB5R Wireless Pushbuttons
IDR5,334,390.73 -
Schneider Electric, Harmony XB7, Panel Mount Red LED Indicator, 22mm Cutout, 230 → 240V ac
IDR5,487,844.80Pack (1 Pack of 10) -
XB5R I/O Module For Modbus Ethernet w
IDR5,555,184.18 -
Schneider Electric, Harmony XB7, Panel Mount Clear LED Pilot Light, 22mm Cutout, IP20, IP65, 230 → 240 V ac
IDR5,589,797.88Pack (1 Pack of 10) -
Schneider Electric 6 Button Push Button Pendant Station -, Harmony XACA, 6 Cutouts, IP65
IDR6,049,845.42