Sounders & Beacons
Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.RS Components offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.How do electronic sounders work?A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.Features and benefitsVarious housing colours to suit every application.Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.Easy to install and maintain.Various tone types including alarm, alternating, continuous, intermittent, and sweeping.Single and multi-tone options.ATEX-approved models.Volume Control.
-
Moflash AE20M Black 2 Tone Buzzer, 12 V, 95dB at 1 Metre, Panel Mount, IP55
IDR266,945.05 -
Moflash AE20M Black Single Tone Buzzer, 230 V, 95dB at 1 Metre, Panel Mount, IP55
IDR266,945.05 -
Moflash AE30M Red Single Tone Buzzer, 24 V, 75dB at 1 Metre, Panel Mount, IP34
IDR285,825.25 -
Moflash AE20M Black Single Tone Buzzer, 24 V, 95dB at 1 Metre, Panel Mount, IP55
IDR327,676.36 -
Moflash X80 Amber Xenon Beacon, 18 → 30 V, Flashing, Surface Mount
IDR484,696.69 -
Moflash X80 Red Xenon Beacon, 115 → 230 V, Flashing, Surface Mount
IDR508,506.72 -
Moflash X 80 Red Xenon Beacon, 24 V, Flashing, Surface Mount
IDR510,919.19 -
Moflash X80 Amber Xenon Beacon, 10 → 100 V dc, 20 → 72 V ac, Flashing, Surface Mount
IDR517,737.04 -
Moflash X80 Red Xenon Beacon, 10 → 100 V dc, 20 → 72 V ac, Flashing, Surface Mount
IDR543,749.76 -
Moflash AE35M White 2 Tone Horn, 12 V, 24 V, 95dB at 1 Metre, Panel Mount, IP30
IDR555,812.11 -
Moflash AB6 Solenoid Grey Single Tone Siren, 24 V dc, 100dB at 1 Metre, Wall Mount, IP44
IDR641,821.91 -
Moflash AB6 Grey Single Tone Siren, 230 V, 103dB at 1 Metre, Wall Mount, IP44
IDR645,073.50 -
Moflash LED195 Red LED Beacon, 20 → 30 V ac/dc, Flashing, Surface Mount, Wall Mount
IDR1,080,891.45 -
Moflash X 125 Xenon Beacon, 10 → 100 V dc, 20 → 72 V ac, Flashing, Surface Mount
IDR1,093,268.47 -
Moflash LED195 Blue LED Beacon, 20 → 30 V ac/dc, Flashing, Surface Mount, Wall Mount
IDR1,168,159.93 -
Moflash LED TL Red LED Beacon, 20 → 30 V ac/dc, Steady, Surface Mount, Wall Mount
IDR1,200,780.72 -
Moflash LED TL Green LED Beacon, 20 → 30 V ac/dc, Steady, Surface Mount, Wall Mount
IDR1,200,780.72 -
Moflash LED195 Green LED Beacon, 35 → 85 V ac/dc, Flashing, Surface Mount, Wall Mount
IDR1,359,269.51 -
Moflash LED195 Amber LED Beacon, 40 → 380 V dc, 85 → 280 V ac, Flashing, Surface Mount, Wall Mount
IDR1,450,523.81 -
Moflash LEDD125 Red LED Beacon, 230 V ac, Multiple Effect, Surface Mount
IDR2,202,060.66