Sounders & Beacons
Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.RS Components offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.How do electronic sounders work?A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.Features and benefitsVarious housing colours to suit every application.Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.Easy to install and maintain.Various tone types including alarm, alternating, continuous, intermittent, and sweeping.Single and multi-tone options.ATEX-approved models.Volume Control.
-
RS PRO Single Tone Buzzer, 1 → 40 V
IDR122,301.74Pack (1 Pack of 2) -
RS PRO Single Tone Buzzer, 1 → 40 V
IDR143,174.85Pack (1 Pack of 2) -
RS PRO Buzzer, 220 V ac, Panel Mount
IDR199,815.45 -
Kingstate Siren, 6 → 16 V dc, 105dB at 1 Metre
IDR208,101.76 -
RS PRO Buzzer, 24 V dc, 75dB at 1 Metre, Panel Mount
IDR256,560.94 -
RS PRO Buzzer, 12 V dc, 75dB at 1 Metre, Panel Mount
IDR256,560.94 -
Moflash AE20M Black 2 Tone Buzzer, 12 V, 95dB at 1 Metre, Panel Mount, IP55
IDR266,945.05 -
Moflash AE20M Black Single Tone Buzzer, 230 V, 95dB at 1 Metre, Panel Mount, IP55
IDR266,945.05 -
Moflash AE30M Red Single Tone Buzzer, 24 V, 75dB at 1 Metre, Panel Mount, IP34
IDR285,825.25 -
Eaton Fulleon Askari Flange White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre, Flange, IP65
IDR320,753.62 -
Moflash AE20M Black Single Tone Buzzer, 24 V, 95dB at 1 Metre, Panel Mount, IP55
IDR327,676.36 -
Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre, Panel Mount, IP65
IDR372,044.83 -
Nightsearcher Red LED Beacon, Multiple Effect, Magnetic Mount
IDR371,310.60 -
Klaxon Single Tone Siren, 19 → 28 V dc, 95dB at 1 Metre, Wall Mount
IDR384,002.29 -
RS PRO Buzzer, 12 V dc, 75dB at 1 Metre, Panel Mount
IDR387,673.44 -
RS PRO Buzzer, 24 V dc, 75dB at 1 Metre, Panel Mount
IDR396,169.53 -
Schneider Electric Single Tone Buzzer, 230 V ac, 70dB at 1 Metre, DIN Rail Mount
IDR403,511.83 -
Klaxon Flashguard QBS Amber Xenon Beacon, 12 V dc, 24 V dc, Flashing, Surface Mount
IDR424,699.61 -
RS PRO Buzzer, 220 V ac, 75dB at 1 Metre, Panel Mount
IDR428,160.98 -
RS PRO Buzzer, 24 V dc, 75dB at 1 Metre, Panel Mount
IDR435,922.84 -
Klaxon Flashguard QBS Red Xenon Beacon, 110 V ac, Flashing, Surface Mount
IDR437,705.97 -
Klaxon Sonos Red 32 Tone Electronic Sounder, 9 → 60 V dc, 102dB at 1 Metre, Surface Mount, IP65
IDR442,006.46 -
Klaxon Flashguard QBS Amber Xenon Beacon, 12 V dc, 24 V dc, Flashing, Surface Mount
IDR451,866.12 -
e2s Bedhead White 8 Tone Electronic Sounder, 24 V dc, 90dB at 1 Metre, Wall Mount, IP32
IDR458,159.52