Sounders & Beacons
Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.RS Components offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.How do electronic sounders work?A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.Features and benefitsVarious housing colours to suit every application.Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.Easy to install and maintain.Various tone types including alarm, alternating, continuous, intermittent, and sweeping.Single and multi-tone options.ATEX-approved models.Volume Control.
-
Eaton Fulleon RoLP Red 32 Tone Electronic Sounder, 110 → 230 V ac, 102dB at 1 Metre, Surface Mount, IP65
IDR1,014,810.75 -
Klaxon Flashguard QBS Red LED Beacon, 11 → 35 V dc, Flashing, Surface Mount
IDR550,148.05 -
Banner K50L Green, Red, Yellow LED Beacon, 18 → 30 V dc, Base Mount
IDR1,513,982.26 -
Eaton Fulleon Solex Amber Xenon Beacon, 9 → 60 V dc, Flashing, Surface Mount
IDR678,638.30 -
e2s BExBG05 Amber Xenon Beacon, 24 V dc, Strobe, Surface Mount
IDR11,283,961.31 -
e2s IS-mB1 Amber LED Beacon, 24 V dc, Flashing, Surface Mount
IDR4,082,738.36 -
Pfannenberg PY X-S-05 Red Xenon Beacon, 230 V ac, Flashing, Panel Mount
IDR3,028,593.86 -
Klaxon Horn, 230 V ac, 120dB at 1 Metre
IDR5,645,704.25 -
Moflash LEDD125 Red LED Beacon, 230 V ac, Multiple Effect, Surface Mount
IDR2,202,060.66 -
Klaxon Flashguard QBS Amber Xenon Beacon, 12 V dc, 24 V dc, Flashing, Surface Mount
IDR653,674.48 -
Eaton Fulleon Solex Red Xenon Beacon, 9 → 60 V dc, Flashing, Surface Mount
IDR516,897.92 -
e2s BEXS110 Red 32 Tone Electronic Sounder, 230 V ac, 117dB at 1 Metre, Surface Mount, IP67
IDR17,057,841.14 -
e2s BEXS110 Red 32 Tone Electronic Sounder, 24 V dc, 117dB at 1 Metre, Surface Mount, IP67
IDR15,912,127.67 -
RS PRO Grey Single Tone Siren, 24 V, 96dB at 1 Metre
IDR554,343.65 -
RS PRO Red Single Tone Siren, 24 V, 114dB at 1 Metre
IDR3,952,674.76 -
MOTOR DRIVERN SIREN 109DB GREY 240VAC/DC
IDR3,794,710.42 -
RS PRO Red Single Tone Electronic Sounder, 24 V, 114dB at 1 Metre
IDR5,512,808.62 -
RS PRO Amber LED Beacon, 120 V, 240 V, Multiple Effect, Base Mount
IDR7,033,294.06 -
RS PRO Red LED Beacon, 120 V, 240 V, Multiple Effect, Base Mount
IDR7,033,294.06 -
RS PRO Red LED Beacon, 12 V ac/dc, 24 V ac/dc, Multiple Effect, Base Mount
IDR5,887,580.59 -
RS PRO 12 V dc, 24 V dc Amber Buzzer Beacon Base Mount
IDR2,604,733.37 -
RS PRO 12 V dc, 24 V dc Amber Buzzer Beacon Base Mount
IDR1,751,138.55 -
Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre, Panel Mount, IP65
IDR360,716.71 -
RS PRO Single Tone Buzzer, 6 → 15 V, 85dB at 1 Metre, Through Hole
IDR788,563.02Tray (1 Tray of 100)