Sounders & Beacons
Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.RS Components offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.How do electronic sounders work?A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.Features and benefitsVarious housing colours to suit every application.Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.Easy to install and maintain.Various tone types including alarm, alternating, continuous, intermittent, and sweeping.Single and multi-tone options.ATEX-approved models.Volume Control.
-
-19.00%
Patlite NE-A White LED Beacon, 24 V dc, Steady, Surface Mount
IDR626,927.53IDR593,992.07 -
Pfannenberg PY X-S-05 Red Xenon Beacon, 230 V ac, Flashing, Panel Mount
IDR3,028,593.86 -
RS PRO 12 V dc, 24 V dc Amber Buzzer Beacon Base Mount
IDR2,604,733.37 -
RS PRO 12 V dc, 24 V dc Amber Buzzer Beacon Base Mount
IDR1,751,138.55 -
RS PRO Amber LED Beacon, 10 → 100 V dc, Flashing, Screw Mount
IDR703,287.45 -
RS PRO Amber LED Beacon, 10 → 100 V dc, Flashing, Screw Mount
IDR1,092,953.80 -
RS PRO Amber LED Beacon, 10 → 30 V dc, Flashing, Magnetic Mount
IDR1,039,564.79 -
RS PRO Amber LED Beacon, 10 → 30 V dc, Flashing, Single Point Mount
IDR556,441.45 -
RS PRO Amber LED Beacon, 10 → 30 V dc, Flashing, Surface Mount, Wall Mount
IDR1,038,096.33 -
RS PRO Amber LED Beacon, 110 → 230 V ac, Flashing, Screw Mount
IDR1,305,565.83 -
RS PRO Amber LED Beacon, 110 → 230 V ac, Flashing, Screw Mount
IDR1,404,686.88 -
RS PRO Amber LED Beacon, 120 V, 240 V, Multiple Effect, Base Mount
IDR7,033,294.06 -
RS PRO Amber LED Light Module, 12 V dc, 24 V dc, Flashing, Surface Mount, Wall Mount
IDR491,724.32 -
RS PRO Amber Xenon Beacon, 10 → 100 V dc, 20 → 72 V ac, Flashing, Stud Mount, Surface Mount
IDR567,245.12 -
RS PRO Amber Xenon Beacon, 115 V ac, Flashing, Surface Mount, Wall Mount
IDR698,777.18 -
RS PRO Black Single Tone Electronic Sounder, 12 → 80 V dc, 107dB at 1 Metre, Universal
IDR677,799.18 -
RS PRO Black Single Tone Electronic Sounder, 12 → 80 V dc, 107dB at 1 Metre, Universal
IDR677,799.18 -
RS PRO Black Single Tone Electronic Sounder, 12 → 80 V dc, 97dB at 1 Metre, Universal
IDR677,799.18 -
RS PRO Buzzer, 12 V dc, 75dB at 1 Metre, Panel Mount
IDR387,673.44 -
RS PRO Buzzer, 12 V dc, 75dB at 1 Metre, Panel Mount
IDR256,560.94 -
RS PRO Buzzer, 2 → 4 V, 85dB at 1 Metre, Surface Mount
IDR1,042,921.27Tape (1 Tape of 50) -
RS PRO Buzzer, 220 V ac, 75dB at 1 Metre, Panel Mount
IDR428,160.98 -
RS PRO Buzzer, 220 V ac, Panel Mount
IDR199,815.45 -
RS PRO Buzzer, 24 V dc, 75dB at 1 Metre, Panel Mount
IDR435,922.84