Sounders & Beacons
Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.RS Components offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.How do electronic sounders work?A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.Features and benefitsVarious housing colours to suit every application.Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.Easy to install and maintain.Various tone types including alarm, alternating, continuous, intermittent, and sweeping.Single and multi-tone options.ATEX-approved models.Volume Control.
-
RS PRO Red Xenon Beacon, 230 V ac, Flashing, Surface Mount, Wall Mount
IDR689,022.41 -
RS PRO Single Tone Buzzer, 1 → 40 V
IDR122,301.74Pack (1 Pack of 2) -
RS PRO Single Tone Buzzer, 1 → 40 V
IDR143,174.85Pack (1 Pack of 2) -
RS PRO Single Tone Buzzer, 1 → 40 V
IDR2,151,818.35Pack (1 Pack of 50) -
RS PRO Single Tone Buzzer, 6 → 15 V, 85dB at 1 Metre, Through Hole
IDR788,563.02Tray (1 Tray of 100) -
Schneider Electric Harmony XB5 230 V ac Red Buzzer Beacon, IP66, IP67, IP69 90dB Base Mount
IDR1,097,883.63 -
Schneider Electric Harmony XB5 24 V ac/dc Red Buzzer Beacon, IP66, IP67, IP69 90dB Base Mount
IDR938,660.61 -
Schneider Electric Harmony XB5 240 V ac Yellow Buzzer Beacon, IP66, IP67, IP69 90dB Base Mount
IDR1,045,753.30 -
Schneider Electric Harmony XB5 Buzzer, 120 V ac, Panel Mount
IDR2,381,737.23 -
Schneider Electric Harmony XB5 Buzzer, 230 V ac, Panel Mount
IDR1,000,545.71 -
-15.40%
Schneider Electric Harmony XVB Red Incandescent, LED Beacon, 250 V, Steady, Base Mount
IDR1,718,203.09IDR872,684.80 -
Schneider Electric Harmony XVB Red LED Beacon, 24 V ac/dc, Steady, Base Mount
IDR2,090,772.37 -
Schneider Electric Harmony XVR 100 → 230 V ac Amber Buzzer Beacon, IP23 90dB Base Mount
IDR4,184,166.99 -
Schneider Electric Harmony XVR 100 → 230 V ac Red Buzzer Beacon, IP23 90dB Base Mount
IDR4,021,482.60 -
Schneider Electric Harmony XVR 12 → 24 V dc Red Buzzer Beacon, IP23 90dB Base Mount
IDR4,556,526.49 -
-10.00%
Schneider Electric Harmony XVR Amber LED Beacon, 100 → 230 V ac, Multiple Effect, Base Mount
IDR3,529,233.83IDR2,856,469.37 -
Schneider Electric Harmony XVR Red LED Beacon, 100 → 230 V ac, Multiple Effect, Base Mount
IDR3,614,824.07 -
Schneider Electric Harmony XVR Red LED Beacon, 230 V ac, Rotating, Screw Mount
IDR3,980,785.28 -
Schneider Electric Harmony XVS Horn, 12 → 24 V ac/dc, 106dB at 1 Metre
IDR2,632,948.78 -
Schneider Electric Harmony XVS Siren, 12 → 24 V dc, 89dB at 1 Metre
IDR2,378,170.97 -
Schneider Electric Single Tone Buzzer, 230 V ac, 70dB at 1 Metre, DIN Rail Mount
IDR403,511.83 -
Siemens Green LED Beacon, 12 → 230 V ac/dc, Steady, Bayonet Mount
IDR962,995.09 -
Siemens SIRIUS Buzzer, 24 V dc
IDR1,402,693.97 -
Werma Black Single Tone Buzzer, 24 V ac/dc, 80dB at 1 Metre, Wall Mount, IP65
IDR1,755,439.04