Brackets & Hinges
Enclosure mounting brackets are used to attach different types of enclosure to a wall or other surfaces allowing enclosures to be stored up off the floor. Enclosures often need to be mounted to the wall in order to save space or to provide the enclosed equipment with greater protection. Mounting brackets are fixed against the surface with the enclosure and will usually come with the screws and fasteners and will require a screwdriver or drill in order to install or mount the enclosure. Types of enclosure mounting bracketsAngle Bracket – is a type of fastener that can also be referred to as a shelf bracket, corner brace or L bracket. Typically made of steel and stainless steel they are used to join two parts at a 90-degree angle. The brackets are suitable for bracing and supporting shelves and drawers and many other applications. Brackets lengths vary in both directions to accommodate each application as well as having a variety of widths and hole patterns. Flat T Brackets – also known as mending plates, provide a simple and cheap means of connecting two surfaces together. The pre-drilled connectors are laid onto the surface that you are strengthening, repairing or joining and screwed into place with flat head screws with a flush finish. They are used to reinforce or repair furniture and joints in many household items.Folding Brackets – are heavy duty steel brackets which can be folded down when not in use. It works by providing a solution to additional shelves and storage where space is limited. Ideal for wall mounting enclosures and shelves for storage. Typical applications include office locations, shops and stores, Kitchens, workshops, DIY enthusiasts, home use anywhere where space is limited.L Brackets – are a versatile metal connector used to strengthen or repair joints, for example in shelving, box corners, wooden furniture, picture frames and enclosures. Generally, L brackets come countersunk and predrilled with holes for use with flat screws. They are laid onto the surface or the area to be stabilised and then screwed into place with four flat-headed wood screws, such as those found in the corner of a picture frame. L Brackets are designed to provide support, stabilise and strengthen objects.
-
50 x 50mm, 4 Hole Zinc Plated Steel L Bracket, 13mm Width
IDR66,919.82Bag (1 Bag of 2) -
76 x 76mm Zinc Plated Steel Flat T Bracket, 19mm Thickness
IDR239,988.32Bag (1 Bag of 10) -
ABUS Steel Hasp & Staple, 100 x 35mm, 11mm
IDR277,119.38 -
ABUS Steel Hasp & Staple, 155 x 45mm, 12.5mm
IDR470,641.43 -
ABUS Steel Hasp & Staple, 195 x 45mm, 12.5mm
IDR591,684.49 -
Bosch Rexroth Connecting Component, 45° Connector, strut profile 40 mm, groove Size 10mm
IDR427,426.75 -
Bosch Rexroth Connecting Component, Angle Bracket, groove Size 10mm
IDR196,144.30 -
Bosch Rexroth Connecting Component, Angle Bracket, strut profile 20 mm, groove Size 6mm
IDR64,822.02 -
Bosch Rexroth Connecting Component, Angle Bracket, strut profile 30 mm, groove Size 8mm
IDR112,022.52 -
Bosch Rexroth Connecting Component, Angle Bracket, strut profile 40 mm, groove Size 10mm
IDR133,420.08 -
Bosch Rexroth Connecting Component, Angle Bracket, strut profile 40 x 80 mm, groove Size 10mm
IDR331,662.18 -
Bosch Rexroth Connecting Component, Angle Bracket, strut profile 45 mm, groove Size 10mm
IDR138,979.25 -
Bosch Rexroth Connecting Component, Angular Cover Cap
IDR1,141,832.54Pack (1 Pack of 10) -
Bosch Rexroth Connecting Component, Angular Cover Cap
IDR162,684.39 -
Bosch Rexroth Connecting Component, Bolt Connector, strut profile 20 mm, groove Size 6mm
IDR128,385.36Bag (1 Bag of 10) -
Bosch Rexroth Connecting Component, Bolt Connector, strut profile 30 mm, groove Size 8mm
IDR194,780.73Bag (1 Bag of 10) -
Bosch Rexroth Connecting Component, Corner Bracket
IDR842,161.81Pack (1 Pack of 10) -
Bosch Rexroth Connecting Component, Corner Cube Kit, strut profile 20 mm, groove Size 6mm
IDR176,634.76 -
Bosch Rexroth Connecting Component, Cube Connector, strut profile 40 mm, groove Size 10mm
IDR260,336.98 -
Bosch Rexroth Connecting Component, Cube Connector, strut profile 45 mm, groove Size 10mm
IDR296,733.81 -
Bosch Rexroth Connecting Component, End Connector, strut profile 40 mm, groove Size 10mm
IDR348,444.58 -
Bosch Rexroth Connecting Component, Foundation Bracket, strut profile 30 x 120 mm, groove Size 8mm
IDR310,579.29 -
Bosch Rexroth Connecting Component, Foundation Bracket, strut profile 40 x 160 mm, groove Size 10mm
IDR429,209.88 -
Bosch Rexroth Connecting Component, groove Size slot 10mm
IDR190,690.02Bag (1 Bag of 10)