Brackets & Hinges
Enclosure mounting brackets are used to attach different types of enclosure to a wall or other surfaces allowing enclosures to be stored up off the floor. Enclosures often need to be mounted to the wall in order to save space or to provide the enclosed equipment with greater protection. Mounting brackets are fixed against the surface with the enclosure and will usually come with the screws and fasteners and will require a screwdriver or drill in order to install or mount the enclosure. Types of enclosure mounting bracketsAngle Bracket – is a type of fastener that can also be referred to as a shelf bracket, corner brace or L bracket. Typically made of steel and stainless steel they are used to join two parts at a 90-degree angle. The brackets are suitable for bracing and supporting shelves and drawers and many other applications. Brackets lengths vary in both directions to accommodate each application as well as having a variety of widths and hole patterns. Flat T Brackets – also known as mending plates, provide a simple and cheap means of connecting two surfaces together. The pre-drilled connectors are laid onto the surface that you are strengthening, repairing or joining and screwed into place with flat head screws with a flush finish. They are used to reinforce or repair furniture and joints in many household items.Folding Brackets – are heavy duty steel brackets which can be folded down when not in use. It works by providing a solution to additional shelves and storage where space is limited. Ideal for wall mounting enclosures and shelves for storage. Typical applications include office locations, shops and stores, Kitchens, workshops, DIY enthusiasts, home use anywhere where space is limited.L Brackets – are a versatile metal connector used to strengthen or repair joints, for example in shelving, box corners, wooden furniture, picture frames and enclosures. Generally, L brackets come countersunk and predrilled with holes for use with flat screws. They are laid onto the surface or the area to be stabilised and then screwed into place with four flat-headed wood screws, such as those found in the corner of a picture frame. L Brackets are designed to provide support, stabilise and strengthen objects.
-
Bosch Rexroth Connecting Component, End Connector, strut profile 40 mm, groove Size 10mm
IDR331,032.84 -
Bosch Rexroth Connecting Component, T-Connector, strut profile 40 mm, groove Size 10mm
IDR228,765.09 -
Bosch Rexroth Connecting Component, Cube Connector, strut profile 40 mm, groove Size 10mm
IDR260,336.98 -
Bosch Rexroth Connecting Component, Gusset, strut profile 80 mm, groove Size 10mm
IDR316,348.24 -
Bosch Rexroth Connecting Component, Corner Cube Kit, strut profile 20 mm, groove Size 6mm
IDR167,824.00 -
Bosch Rexroth Connecting Component, Angle Bracket, strut profile 20 mm, groove Size 6mm
IDR61,570.43 -
Bosch Rexroth Connecting Component, Inner Bracket, strut profile 20 mm, groove Size 6mm
IDR305,334.79Bag (1 Bag of 10) -
Bosch Rexroth Connecting Component, Bolt Connector, strut profile 20 mm, groove Size 6mm
IDR128,385.36Bag (1 Bag of 10) -
Bosch Rexroth Connecting Component, T-Slot Nut, strut profile 20 mm, groove Size 6mm
IDR228,660.20Bag (1 Bag of 10) -
Bosch Rexroth Connecting Component, Angle Bracket, strut profile 40 x 80 mm, groove Size 10mm
IDR315,089.56 -
Bosch Rexroth Connecting Component, Angle Bracket, strut profile 40 mm, groove Size 10mm
IDR126,707.12 -
Bosch Rexroth Connecting Component, Sliding Block, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm
IDR329,039.93Bag (1 Bag of 10) -
Bosch Rexroth Connecting Component, Sliding Block, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm
IDR301,244.08Bag (1 Bag of 10) -
Bosch Rexroth Connecting Component, Sliding Block, strut profile 30 mm, groove Size 8mm
IDR279,531.85Bag (1 Bag of 10) -
Bosch Rexroth Connecting Component, Bolt Connector, strut profile 30 mm, groove Size 8mm
IDR185,025.96Bag (1 Bag of 10) -
Bosch Rexroth Connecting Component, Angle Bracket, strut profile 45 mm, groove Size 10mm
IDR132,056.51 -
Bosch Rexroth Connecting Component, Angle Bracket, strut profile 30 mm, groove Size 8mm
IDR106,463.35 -
Bosch Rexroth Connecting Component, Inner Bracket, strut profile 30 mm, groove Size 8mm
IDR1,335,039.92Bag (1 Bag of 10) -
Bosch Rexroth Connecting Component, Sliding Block, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm
IDR241,142.11Bag (1 Bag of 10) -
Bosch Rexroth Connecting Component, T-Head Bolt, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm
IDR301,244.08Bag (1 Bag of 10) -
Bosch Rexroth Connecting Component, T-Head Bolt, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm
IDR299,356.06Bag (1 Bag of 10) -
Bosch Rexroth Connecting Component, T-Head Bolt, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm
IDR296,943.59Bag (1 Bag of 10) -
-19.00%
Bosch Rexroth Connecting Component, T-Head Bolt, strut profile 30 mm, groove Size 8mm
IDR315,299.34IDR255,092.48Bag (1 Bag of 10) -
Bosch Rexroth Connecting Component, T-Slot Nut, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm
IDR148,104.68Bag (1 Bag of 10)