Cans, Jugs & Funnels
In working machinery, proper greasing, oiling and lubricating is essential to maintain smooth operation wherever parts move against one another, such as axles, pistons or cogs. The RS range of grease dispenser features automatic dispensers which draw from a reservoir and dispense lubrication to multiple points throughout a machine. The lubricant distributes via a pump that can be programmed to dispense at different rates and intervals. The programming ensures that lubrication is provided to exact specifications over a given period.The benefits of automatic lubrication in maintenance strategies are many. They are often used where reducing waste and labour is desirable, and the risk of bearing failure is a consideration.The range also includes manual lubrication applicators for when precision and as-and-when lubrication is needed.
-
RS PRO 1.2L Plastic Heavy Duty Funnel, With 160mm Funnel Diameter, 45mm Stem Diameter
IDR114,854.55 -
RS PRO PE Fuel Can, 1L
IDR122,721.30 -
RS PRO PE Oil Drain Pan, 8L
IDR124,819.10 -
RS PRO PE Oil Can, 1L
IDR155,027.42 -
RS PRO 3.2L HDPE Heavy Duty Funnel, With 250mm Funnel Diameter
IDR225,618.39 -
RS PRO Metal Fuel Can Spout
IDR175,480.97 -
RS PRO Spray Dispenser, 0.75L
IDR175,900.53 -
RS PRO PP Funnel
IDR177,159.21 -
RS PRO 1.2L PP Funnel
IDR220,059.22 -
RS PRO 4L PE Heavy Duty Funnel
IDR227,086.85 -
RS PRO HDPE Industrial Funnel, With 245mm Funnel Diameter, 24mm Stem Diameter
IDR228,974.87 -
RS PRO PE Oil Can, 0.35L
IDR243,449.69 -
RS PRO HDPE 1L Laboratory Jug
IDR251,736.00 -
RS PRO 1.2L HDPE Funnel
IDR295,684.91 -
RS PRO HDPE Fuel Can, 5L
IDR285,825.25 -
RS PRO HDPE 3L Laboratory Jug
IDR296,104.47 -
RS PRO Metal Oil Can, 0.35L
IDR300,929.41 -
RS PRO Plastic Fuel Can, 5L
IDR301,873.42 -
RS PRO HDPE 2L Laboratory Jug
IDR321,487.85 -
RS PRO HDPE 5L Laboratory Jug
IDR329,669.27 -
RS PRO Metal Oil Can, 0.5L
IDR332,606.19 -
RS PRO PE Oil Can, 2L
IDR365,856.32 -
RS PRO HDPE Oil Can, 0.35L
IDR396,589.09 -
RS PRO HDPE Industrial Funnel, With 180mm Funnel Diameter, 17mm Stem Diameter
IDR408,231.88Pack (1 Pack of 5)