Cans, Jugs & Funnels
In working machinery, proper greasing, oiling and lubricating is essential to maintain smooth operation wherever parts move against one another, such as axles, pistons or cogs. The RS range of grease dispenser features automatic dispensers which draw from a reservoir and dispense lubrication to multiple points throughout a machine. The lubricant distributes via a pump that can be programmed to dispense at different rates and intervals. The programming ensures that lubrication is provided to exact specifications over a given period.The benefits of automatic lubrication in maintenance strategies are many. They are often used where reducing waste and labour is desirable, and the risk of bearing failure is a consideration.The range also includes manual lubrication applicators for when precision and as-and-when lubrication is needed.
-
RS PRO PE Fuel Can, 5L
IDR822,232.71 -
RS PRO PE Fuel Can, 2L
IDR510,289.85 -
RS PRO PE Fuel Can, 1L
IDR122,721.30 -
RS PRO Plastic Fuel Can, 10L
IDR535,568.34 -
RS PRO Plastic Oil Extractor Vacuum Pump, 9L
IDR5,489,313.26 -
RS PRO Plastic Oil Extractor Vacuum Pump, 5.5L
IDR1,291,405.68 -
RS PRO Plastic Fuel Can, 5L
IDR301,873.42 -
RS PRO HDPE Oil Can, 0.35L
IDR396,589.09 -
RS PRO Lever-Operated Oil Gun, 0.5L
IDR634,269.83 -
RS PRO HDPE Fuel Can, 10L
IDR455,642.16 -
RS PRO HDPE Fuel Can, 5L
IDR285,825.25 -
RS PRO HDPE Fuel Can, 20L
IDR579,936.81 -
RS PRO Metal Fuel Can Spout
IDR175,480.97 -
RS PRO Steel Oil Can, 5L
IDR792,339.06 -
RS PRO Spray Dispenser, 0.75L
IDR175,900.53 -
RS PRO Mobile Oil and Fluid Extractor
IDR3,659,507.21 -
RS PRO Steel Safety Bench Can, 4L
IDR1,837,148.35 -
RS PRO PE Oil Can, 1L
IDR155,027.42 -
RS PRO PE Oil Can, 5L
IDR671,505.78 -
RS PRO PE Oil Can, 2L
IDR365,856.32 -
RS PRO PE Oil Can, 0.35L
IDR243,449.69 -
RS PRO Metal Oil Can, 0.5L
IDR332,606.19 -
RS PRO Metal Oil Can, 0.35L
IDR300,929.41