Cans, Jugs & Funnels
In working machinery, proper greasing, oiling and lubricating is essential to maintain smooth operation wherever parts move against one another, such as axles, pistons or cogs. The RS range of grease dispenser features automatic dispensers which draw from a reservoir and dispense lubrication to multiple points throughout a machine. The lubricant distributes via a pump that can be programmed to dispense at different rates and intervals. The programming ensures that lubrication is provided to exact specifications over a given period.The benefits of automatic lubrication in maintenance strategies are many. They are often used where reducing waste and labour is desirable, and the risk of bearing failure is a consideration.The range also includes manual lubrication applicators for when precision and as-and-when lubrication is needed.
-
RS PRO HDPE Fuel Can, 10L
IDR455,642.16 -
RS PRO HDPE Industrial Funnel, With 100mm Funnel Diameter, 11mm Stem Diameter
IDR509,870.29Pack (1 Pack of 10) -
RS PRO PE Fuel Can, 2L
IDR510,289.85 -
RS PRO Plastic Fuel Can, 10L
IDR535,568.34 -
RS PRO HDPE Industrial Funnel, With 140mm Funnel Diameter, 13mm Stem Diameter
IDR539,344.38Pack (1 Pack of 5) -
RS PRO Plastic Hand-Operated Syphon Pump, 60 → 205L
IDR561,371.28 -
RS PRO HDPE Fuel Can, 20L
IDR579,936.81 -
RS PRO Lever-Operated Oil Gun, 0.5L
IDR634,269.83 -
RS PRO PE Oil Can, 5L
IDR671,505.78 -
RS PRO Steel Oil Can, 5L
IDR792,339.06 -
RS PRO PE Fuel Can, 5L
IDR822,232.71 -
RS PRO 3.2L Plastic Safety Funnel, With 250mm Funnel Diameter
IDR860,937.12 -
RS PRO Plastic Multi-Purpose Mini Syphon Pump, 1L
IDR885,796.05 -
RS PRO 3.2L Plastic Safety Funnel
IDR991,734.95 -
RS PRO HDPE Industrial Funnel, With 230mm Funnel Diameter, 21mm Stem Diameter
IDR1,046,487.53Pack (1 Pack of 5) -
RS PRO PE Hand-Operated Syphon Pump, 205L
IDR1,107,009.06 -
RS PRO HDPE Industrial Funnel, With 360mm Funnel Diameter, 36mm Stem Diameter
IDR1,277,245.53 -
RS PRO Plastic Oil Extractor Vacuum Pump, 5.5L
IDR1,291,405.68 -
RS PRO Steel Safety Bench Can, 4L
IDR1,837,148.35 -
RS PRO Steel Rotary Oil Drum Pump, 0.2L
IDR2,155,699.28 -
RS PRO Plastic Lever Action Pump, 100 → 205L
IDR2,760,180.35 -
RS PRO Mobile Oil and Fluid Extractor
IDR3,659,507.21 -
RS PRO Plastic Oil Extractor Vacuum Pump, 9L
IDR5,489,313.26