Catches, Handles & Latches
Emergency exit hardware is the section of an emergency exit that allows for fast and easy escape in an emergency, it can also be known as panic hardware.How does emergency exit hardware work?Like any similar exit to a door, typically they are in a bar format meaning that the bar is pressed down and allows for quick unlocking of the door for a quick escape.Features and benefits:Immediate exit in emergency situationsProvide security against any unauthorised entryPowder-coated finishes available Reversible for right or left-hand useWhere might I use emergency exit hardware?Public buildings such as schools or hospitalsWorking environmentsFactories and industrial buildings HotelsRetail outlets
-
Toggle Latch
IDR83,387.55 -
Toggle Latch
IDR113,910.54 -
Toggle Latch
IDR61,780.21 -
Toggle Latch
IDR204,535.50 -
Toggle Latch
IDR257,085.39 -
Silver Stainless Steel Handle, 300mm
IDR423,965.38 -
Silver Aluminium Handle, 274mm
IDR671,086.22 -
Silver Aluminium Handle, 224mm
IDR648,849.54 -
Chrome Silver Brass Handle
IDR72,688.77Bag (1 Bag of 2) -
RS PRO EPDM Black Edging strip, 20m x 28.5 mm x 14.8mm
IDR932,367.21Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 26.5 mm x 10.5mm
IDR651,052.23Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 6 mm x 9mm
IDR369,737.25Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 7 mm x 12mm
IDR591,789.38Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 10 mm x 12mm
IDR1,064,318.83Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 12 mm x 14mm
IDR1,419,371.48Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 7.5 mm x 10mm
IDR934,674.79Reel (1 Reel of 20 Metres) -
RS PRO Rubber Black Edging strip, 20m x 16.8 mm x 11.7mm
IDR711,573.76Reel (1 Reel of 20 Metres) -
RS PRO Rubber Black Edging strip, 20m x 12.4 mm x 9.5mm
IDR687,134.39Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 23.7mm x 8.6mm
IDR1,763,200.90Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 15 mm x 6mm
IDR1,094,002.70Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 17.9mm x 16.2mm
IDR2,699,239.26Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 25 mm x 16mm
IDR3,042,439.34Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 37 mm x 18mm
IDR2,425,686.14Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 10 mm x 7mm
IDR1,296,230.62Reel (1 Reel of 20 Metres)