Catches, Handles & Latches
Emergency exit hardware is the section of an emergency exit that allows for fast and easy escape in an emergency, it can also be known as panic hardware.How does emergency exit hardware work?Like any similar exit to a door, typically they are in a bar format meaning that the bar is pressed down and allows for quick unlocking of the door for a quick escape.Features and benefits:Immediate exit in emergency situationsProvide security against any unauthorised entryPowder-coated finishes available Reversible for right or left-hand useWhere might I use emergency exit hardware?Public buildings such as schools or hospitalsWorking environmentsFactories and industrial buildings HotelsRetail outlets
-
RS PRO Aluminium, Nylon Black Brush Strip, 75mm x 13.6 mm x 12.1mm
IDR330,613.28 -
RS PRO Aluminium, Nylon Black Brush Strip, 60mm x 13.2 mm x 12mm
IDR1,440,139.70 -
RS PRO Aluminium, Nylon Black Brush Strip, 60mm x 13 mm x 12mm
IDR974,532.99 -
RS PRO Aluminium, Nylon Black Brush Strip, 60mm x 13.6 mm x 12.1mm
IDR1,439,825.03 -
RS PRO Aluminium, Nylon Black Brush Strip, 50mm x 7.7 mm x 7.8mm
IDR966,141.79 -
RS PRO Aluminium, Nylon Black Brush Strip, 32mm x 6.7 mm x 6.5mm
IDR154,712.75 -
RS PRO Aluminium, Nylon Black Brush Strip, 32mm x 7.9 mm x 7.6mm
IDR550,567.61 -
RS PRO Aluminium, Nylon Black Brush Strip, 32mm x 8.1 mm x 7.6mm
IDR122,406.63 -
RS PRO Aluminium, Nylon Black Brush Strip, 25mm x 7.7 mm x 7.8mm
IDR367,534.56 -
RS PRO Aluminium, Nylon Black Brush Strip, 45mm x 8.5 mm x 7.6mm
IDR534,204.77 -
RS PRO EPDM Black Edging strip, 20m x 17.8mm x 15mm
IDR1,046,802.20Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 17.9mm x 9.4mm
IDR2,410,791.76Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 14.9mm x 14.8mm
IDR2,573,685.93Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 13 mm x 6mm
IDR825,589.19Reel (1 Reel of 20 Metres) -
RS PRO Nitrile Rubber Black Edge Protection, 20m x 15 mm x 11mm
IDR945,058.90Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 18 mm x 6.5mm
IDR1,014,810.75Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 29.9mm x 10.5mm
IDR1,092,744.02Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 9.7mm x 7.4mm
IDR1,757,641.73Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 6 mm x 8mm
IDR527,282.03Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 20 mm x 31.5mm
IDR4,821,373.74Reel (1 Reel of 20 Metres) -
TE Connectivity Polyolefin Black Edge Protection, 1.2m x 15.75 mm x 6.3mm
IDR185,340.63 -
TE Connectivity Polyolefin Black Edge Protection, 1.2m x 9 mm x 4.3mm
IDR80,240.85 -
TE Connectivity Polyolefin Black Edge Protection, 1.2m x 6 mm x 3.4mm
IDR75,206.13 -
TE Connectivity Polyolefin Black Edge Protection, 1.2m x 4.75 mm x 1.8mm
IDR84,331.56