Door Stops & Springs
Spring plungers and indexing plungers are mechanical components used in a wide range of machine and fixture applications. The plungers are typically used for locking, positioning and locating pre-defined holes in projects. The plunger components come in a range of types, sizes and materials to suit your every requirement. There are two main types of plungers available, each suited to various different applications.Index Plunger (with button, knob or pull loop)Indexing plungers are made up of a threaded body, a plunger and come with or without actuating button or ring. The nose of the indexing plunger extends which holds it in place, When the handle or lift ring is pulled back the plunger is disengaged and the plunger retracts back into the body.Spring Plunger (with a ball)Spring plungers also known as ball plungers are mechanical parts that are used to secure, position index, positively lock off and apply pressure. The compact component is made up of a ball or pin and an internal spring, all contained in a housing that resembles a grub screw. The housings must be strong and are usually made from metals including steel, stainless steel or aluminium. Some spring plungers are also made of polyamide. Spring plungers are available in a range of thread sizes.How to installSpring and indexing plungers feature a variety of installation methods including internal, hexagon, slot and top slot.ThreadsSpring plungers are available in a wide range of thread sizes, to accommodate for various applications. At RS we offer indexing and spring plungers in a range of metric threads including M3, M4, M5, M6, M8, M10, M12, M16 and M20.MaterialsOur range of indexing and spring plungers are available in a wide range of materials to suit every application. Manufactured from high-quality materials resistant to solvents oils and greases. They include:AluminiumStainless steel, or stainless steel with a nickel or zinc platingSteelPolyamide
-
RS PRO Steel Extension Spring, 32.9mm x 3.6mm
IDR224,674.38Pack (1 Pack of 10) -
RS PRO Steel Extension Spring, 27.2mm x 4mm
IDR225,723.28Pack (1 Pack of 10) -
RS PRO Steel Extension Spring, 78.5mm x 18mm
IDR427,951.20Pack (1 Pack of 5) -
RS PRO Steel Extension Spring, 22.1mm x 3.2mm
IDR198,976.33Pack (1 Pack of 10) -
RS PRO Steel Extension Spring, 25mm x 5mm
IDR198,242.10Pack (1 Pack of 10) -
RS PRO Steel Extension Spring, 61mm x 14mm
IDR255,197.37Pack (1 Pack of 5) -
RS PRO Steel Extension Spring, 87.2mm x 12mm
IDR261,176.10Pack (1 Pack of 5) -
RS PRO Steel Extension Spring, 77.8mm x 13mm
IDR233,065.58Pack (1 Pack of 5) -
RS PRO Steel Extension Spring, 85.5mm x 18mm
IDR352,115.73Pack (1 Pack of 5) -
RS PRO Stainless Steel Compression Spring, 53mm x 5.4mm, 0.09N/mm
IDR145,797.10Pack (1 Pack of 10) -
RS PRO Stainless Steel Compression Spring, 35.5mm x 4.4mm, 0.18N/mm
IDR178,208.11Pack (1 Pack of 10) -
RS PRO Stainless Steel Compression Spring, 25.5mm x 3.6mm, 0.36N/mm
IDR157,230.11Pack (1 Pack of 10) -
RS PRO Stainless Steel Compression Spring, 44.5mm x 5.5mm, 0.23N/mm
IDR228,135.75Pack (1 Pack of 10) -
RS PRO Stainless Steel Compression Spring, 65mm x 6.8mm, 0.11N/mm
IDR178,208.11Pack (1 Pack of 10) -
RS PRO Stainless Steel Compression Spring, 34.1mm x 3.45mm, 0.06N/mm
IDR153,558.96Pack (1 Pack of 10) -
RS PRO Steel Alloy Compression Spring, 35.5mm x 7.55mm, 8.09N/mm
IDR166,250.65Pack (1 Pack of 10) -
RS PRO Stainless Steel Compression Spring, 29.3mm x 3.52mm, 0.16N/mm
IDR157,230.11Pack (1 Pack of 10) -
RS PRO Stainless Steel Compression Spring, 41.9mm x 4.32mm, 0.08N/mm
IDR157,439.89Pack (1 Pack of 10) -
RS PRO Steel Alloy Compression Spring, 55.5mm x 13.5mm, 0.61N/mm
IDR300,719.63Pack (1 Pack of 10) -
RS PRO Steel Alloy Compression Spring, 56mm x 11mm, 0.81N/mm
IDR327,781.25Pack (1 Pack of 10) -
RS PRO Steel Alloy Compression Spring, 26mm x 11mm, 1.85N/mm
IDR228,765.09Pack (1 Pack of 10) -
RS PRO Steel Alloy Compression Spring, 28.5mm x 9mm, 2.33N/mm
IDR313,725.99Pack (1 Pack of 10) -
-39.00%
RS PRO Steel Alloy Compression Spring, 30.5mm x 7.3mm, 3.26N/mm
IDR227,716.19IDR188,172.66Pack (1 Pack of 10) -
RS PRO Steel Alloy Compression Spring, 34.5mm x 6mm, 4.4N/mm
IDR323,270.98Pack (1 Pack of 10)