Door Stops & Springs
Spring plungers and indexing plungers are mechanical components used in a wide range of machine and fixture applications. The plungers are typically used for locking, positioning and locating pre-defined holes in projects. The plunger components come in a range of types, sizes and materials to suit your every requirement. There are two main types of plungers available, each suited to various different applications.Index Plunger (with button, knob or pull loop)Indexing plungers are made up of a threaded body, a plunger and come with or without actuating button or ring. The nose of the indexing plunger extends which holds it in place, When the handle or lift ring is pulled back the plunger is disengaged and the plunger retracts back into the body.Spring Plunger (with a ball)Spring plungers also known as ball plungers are mechanical parts that are used to secure, position index, positively lock off and apply pressure. The compact component is made up of a ball or pin and an internal spring, all contained in a housing that resembles a grub screw. The housings must be strong and are usually made from metals including steel, stainless steel or aluminium. Some spring plungers are also made of polyamide. Spring plungers are available in a range of thread sizes.How to installSpring and indexing plungers feature a variety of installation methods including internal, hexagon, slot and top slot.ThreadsSpring plungers are available in a wide range of thread sizes, to accommodate for various applications. At RS we offer indexing and spring plungers in a range of metric threads including M3, M4, M5, M6, M8, M10, M12, M16 and M20.MaterialsOur range of indexing and spring plungers are available in a wide range of materials to suit every application. Manufactured from high-quality materials resistant to solvents oils and greases. They include:AluminiumStainless steel, or stainless steel with a nickel or zinc platingSteelPolyamide
-
RS PRO M4 Spring Plunger, 9.8mm Long
IDR595,984.98Bag (1 Bag of 5) -
RS PRO M20 Index Plunger, 69mm Long
IDR611,718.48 -
RS PRO Steel Extension Spring, 109mm x 25mm
IDR632,381.81Pack (1 Pack of 3) -
RS PRO M6 Spring Plunger, 15mm Long
IDR649,898.44Bag (1 Bag of 5) -
RS PRO M10 Spring Plunger, 21mm Long
IDR666,575.95Bag (1 Bag of 10) -
RS PRO M12 Index Plunger, 61mm Long
IDR693,742.46Bag (1 Bag of 5) -
RS PRO M10 Spring Plunger, 21mm Long
IDR751,431.96Bag (1 Bag of 5) -
RS PRO M6 Index Plunger, 37mm Long
IDR768,004.58Bag (1 Bag of 5) -
RS PRO M6 Index Plunger, 37mm Long
IDR768,004.58Bag (1 Bag of 5) -
RS PRO Stainless Steel M8 x 1.25 Clevis, 42mm x 16mm
IDR768,319.25Pack (1 Pack of 4) -
RS PRO M8 Spring Plunger, 17.5mm Long
IDR769,158.37Bag (1 Bag of 5) -
RS PRO Steel Alloy Compression Spring Kit, 149 Springs
IDR815,100.19 -
RS PRO Steel Alloy Compression, Extension, Torsion Spring Kit, 156 Springs
IDR859,468.66 -
RS PRO Steel Alloy Extension Spring Kit, 142 Springs
IDR900,165.98 -
RS PRO Steel Alloy Compression Spring Kit, 140 Springs
IDR927,856.94 -
RS PRO M8 Index Plunger, 46mm Long
IDR935,723.69Bag (1 Bag of 5) -
RS PRO Stainless Steel Compression Spring Kit, 180 Springs
IDR959,638.61 -
RS PRO M12 Spring Plunger, 24.5mm Long
IDR970,337.39Bag (1 Bag of 5) -
RS PRO M6 Index Plunger
IDR1,003,063.07Bag (1 Bag of 10) -
RS PRO M12 Index Plunger, 45mm Long
IDR1,003,587.52Bag (1 Bag of 5) -
RS PRO Stainless Steel Extension Spring Kit, 128 Springs
IDR1,051,941.81 -
RS PRO M20 Index Plunger, 69mm Long
IDR1,053,200.49 -
RS PRO M20 Index Plunger, 69mm Long
IDR1,067,255.75 -
RS PRO M16 Spring Plunger, 27.5mm Long
IDR1,077,849.64Bag (1 Bag of 5)