Door Stops & Springs
Spring plungers and indexing plungers are mechanical components used in a wide range of machine and fixture applications. The plungers are typically used for locking, positioning and locating pre-defined holes in projects. The plunger components come in a range of types, sizes and materials to suit your every requirement. There are two main types of plungers available, each suited to various different applications.Index Plunger (with button, knob or pull loop)Indexing plungers are made up of a threaded body, a plunger and come with or without actuating button or ring. The nose of the indexing plunger extends which holds it in place, When the handle or lift ring is pulled back the plunger is disengaged and the plunger retracts back into the body.Spring Plunger (with a ball)Spring plungers also known as ball plungers are mechanical parts that are used to secure, position index, positively lock off and apply pressure. The compact component is made up of a ball or pin and an internal spring, all contained in a housing that resembles a grub screw. The housings must be strong and are usually made from metals including steel, stainless steel or aluminium. Some spring plungers are also made of polyamide. Spring plungers are available in a range of thread sizes.How to installSpring and indexing plungers feature a variety of installation methods including internal, hexagon, slot and top slot.ThreadsSpring plungers are available in a wide range of thread sizes, to accommodate for various applications. At RS we offer indexing and spring plungers in a range of metric threads including M3, M4, M5, M6, M8, M10, M12, M16 and M20.MaterialsOur range of indexing and spring plungers are available in a wide range of materials to suit every application. Manufactured from high-quality materials resistant to solvents oils and greases. They include:AluminiumStainless steel, or stainless steel with a nickel or zinc platingSteelPolyamide
-
RS PRO Steel M6 x 1 Clevis, 31mm x 12mm
IDR49,193.41 -
RS PRO Steel M8 x 1.25 Clevis, 42mm x 16mm
IDR60,731.31 -
RS PRO Steel M10 x 1.5 Clevis, 52mm x 20mm
IDR158,908.35 -
RS PRO Steel M16 x 2 Clevis, 83mm x 32mm
IDR252,889.79 -
RS PRO M10 Index Plunger, 26mm Long
IDR304,181.00Bag (1 Bag of 3) -
RS PRO M8 Index Plunger, 20mm Long
IDR202,437.70Bag (1 Bag of 3) -
RS PRO M6 Spring Plunger, 15mm Long
IDR649,898.44Bag (1 Bag of 5) -
RS PRO M20 Spring Plunger, 34.5mm Long
IDR1,438,566.35Bag (1 Bag of 5) -
RS PRO M5 Spring Plunger, 12.9mm Long
IDR586,439.99Bag (1 Bag of 5) -
RS PRO M8 Spring Plunger, 17.5mm Long
IDR769,158.37Bag (1 Bag of 5) -
RS PRO M16 Index Plunger, 75.5mm Long
IDR3,075,689.47Bag (1 Bag of 10) -
RS PRO M16 Spring Plunger, 27.5mm Long
IDR1,139,420.07Bag (1 Bag of 10) -
RS PRO M12 Spring Plunger, 24.5mm Long
IDR248,799.08Bag (1 Bag of 10) -
RS PRO M3 Spring Plunger, 7.5mm Long
IDR523,401.10Bag (1 Bag of 5) -
RS PRO M10 Spring Plunger, 21mm Long
IDR666,575.95Bag (1 Bag of 10) -
RS PRO M8 Spring Plunger, 17.5mm Long
IDR547,316.02Bag (1 Bag of 10) -
RS PRO M12 Index Plunger, 61mm Long
IDR2,489,459.26Bag (1 Bag of 10) -
RS PRO M5 Spring Plunger, 12.9mm Long
IDR516,897.92Bag (1 Bag of 10) -
RS PRO M6 Spring Plunger, 15mm Long
IDR551,616.51Bag (1 Bag of 10) -
RS PRO M3 Spring Plunger, 7.5mm Long
IDR430,363.67Bag (1 Bag of 10) -
RS PRO M4 Spring Plunger, 9.8mm Long
IDR458,369.30Bag (1 Bag of 10) -
RS PRO M12 Spring Plunger, 24.5mm Long
IDR970,337.39Bag (1 Bag of 5) -
RS PRO M10 Spring Plunger, 21mm Long
IDR751,431.96Bag (1 Bag of 5) -
RS PRO M4 Spring Plunger, 9.8mm Long
IDR595,984.98Bag (1 Bag of 5)