Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
RS PRO Black Anodised Aluminium Instrument Case, 165 x 105 x 61mm
IDR661,226.56 -
RS PRO Black PET Enclosure, IP66, 160 x 160 x 90mm
IDR1,178,334.26 -
RS PRO Grey ABS Enclosure, IP55, 210 x 160 x 260mm
IDR981,036.17 -
RS PRO Grey ABS Enclosure, IP55, 200 x 155 x 80mm
IDR398,162.44 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, 175 x 80 x 57mm
IDR726,468.14 -
RS PRO Black Steel Instrument Case, 178 x 203 x 65mm
IDR576,475.44 -
RS PRO Silver Die Cast Aluminium Enclosure, Shielded, Flanged, 168.7 x 101.6 x 76.5mm
IDR475,676.15 -
RS PRO Grey ABS General Purpose Enclosure, IP66, 120 x 160 x 140mm
IDR462,669.79 -
RS PRO Grey ABS General Purpose Enclosure, IP66, 120 x 122 x85mm
IDR275,860.70 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 120 x 200 x 90mm
IDR450,187.88 -
RS PRO Beige ABS Instrument Case, 50 x 100 x 130mm
IDR119,259.93 -
RS PRO Grey ABS General Purpose Enclosure, IP54, 190 x 110 x 60mm
IDR145,272.65 -
RS PRO Black ABS General Purpose Enclosure, IP54, 190 x 110 x 60mm
IDR148,314.46 -
-45.80%
RS PRO Grey ABS General Purpose Enclosure, IP54, 150 x 80 x 50mm
IDR82,128.87IDR71,220.31 -
RS PRO Black ABS General Purpose Enclosure, IP54, 150 x 80 x 50mm
IDR130,483.16 -
RS PRO Grey ABS General Purpose Enclosure, IP54, 100 x 50 x 40mm
IDR66,185.59 -
RS PRO Black ABS General Purpose Enclosure, IP54, 85 x 56 x 40mm
IDR64,926.91 -
RS PRO Solid Top Enclosure Type, 106.2 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit
IDR234,114.48 -
RS PRO Solid Top Enclosure Type, 36 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit
IDR169,082.68 -
RS PRO Open Top Enclosure Type, 36 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit
IDR172,334.27 -
RS PRO Open Top Enclosure Type, 90 x 106.2 x 114mm, Polycarbonate DIN Rail Enclosure
IDR151,146.49 -
RS PRO Black ABS Enclosure, IP30, 147.6 x 92.5 x 50.3mm
IDR61,570.43 -
RS PRO Grey ABS Enclosure, IP65, 100 x 150 x 75mm
IDR233,485.14 -
RS PRO Grey Polycarbonate Enclosure, IP67, Shielded, 105 x 105 x 60.1mm
IDR374,771.97