Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
Hammond 1554, Grey ABS Enclosure, IP66, 120 x 90 x 60.5mm
IDR201,598.58 -
Hammond 1590, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 100 x 50 x 25.5mm
IDR131,322.28 -
Hammond 1590, Natural Die Cast Aluminium Enclosure, IP65, Shielded, 112 x 60.5 x 31mm
IDR157,439.89 -
Hammond 1455, Black Aluminium Enclosure, IP54, 120 x 78 x 43mm
IDR265,686.37 -
Hammond 1455, Silver Anodised Aluminium Enclosure, IP54, 220 x 160 x 51.5mm
IDR526,233.13 -
Hammond 1455, Black Aluminium Enclosure, IP54, 160 x 125 x 51.5mm
IDR512,282.76 -
Hammond 1590, Orange Die Cast Aluminium Enclosure, IP54, Shielded, 112 x 60.5 x 31mm
IDR162,055.05 -
Hammond 1590, Red Die Cast Aluminium Enclosure, IP54, Shielded, 112 x 60.5 x 31mm
IDR162,369.72 -
Hammond 1591, Black ABS Enclosure, IP54, Flanged, 150 x 80 x 46mm
IDR117,686.58 -
Hammond 1551, Grey ABS Enclosure, IP54, Flanged, 35 x 35 x 20mm
IDR32,096.34 -
Hammond 1551, Grey ABS Enclosure, IP54, Flanged, 50 x 35 x 15mm
IDR33,879.47 -
Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, 92.5 x 38.5 x 27mm
IDR121,672.40 -
Hammond 1594, Black Flame Retardant ABS Enclosure, IP54, 131.5 x 66.3 x 55.1mm
IDR208,101.76 -
Hammond 1594, Grey Flame Retardant ABS Enclosure, IP54, 81 x 56 x 40.1mm
IDR142,440.62 -
Hammond 1551, Black ABS Enclosure, IP54, 35 x 35 x 20mm
IDR32,830.57 -
Hammond 1591, Grey Flame Retardant ABS Enclosure, IP54, 191 x 110 x 61mm
IDR182,823.27 -
Hammond 1591, Grey Flame Retardant ABS Enclosure, IP54, 150 x 80 x 50mm
IDR146,531.33 -
Hammond 1591, Grey Flame Retardant ABS Enclosure, IP54, 120 x 120 x 59mm
IDR153,558.96 -
Hammond 1591, Grey Flame Retardant ABS Enclosure, IP54, 120 x 65 x 40mm
IDR108,351.37 -
Hammond 1591, Grey Flame Retardant ABS Enclosure, IP54, 110 x 82 x 44mm
IDR137,301.01 -
Hammond 1591, Grey Flame Retardant ABS Enclosure, IP54, 85 x 56 x 39mm
IDR89,890.73 -
Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, 150 x 80 x 50mm
IDR145,062.87 -
Hammond 1591, Grey Flame Retardant ABS Enclosure, IP54, 120 x 80 x 59mm
IDR189,116.67 -
Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, 100 x 50 x 25mm
IDR80,555.52