Hinges, Hooks & Plates
Hinges are mechanical devices that are designed to hold two objects together in a way that allows for controlled rotation of one of them. The way they work is simple and based on three main elements:LeavesPinKnuckleWhat are the most popular hinges?One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check the weight of the gate before mounting. For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe. For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.Spring Hinges are a unique type of hinges that allow rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in an automatic open or closed position.How does a self-closing hinges system work?In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.How to choose the correct hinge?To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:The weight of a gate/door (max load)Material (steel, solid brass, zinc plated, vinyl, plastic etc.)Type (concealed, tee, heavy-duty, door and butt hinge)Mounting type (Screw, Weld-on etc.)Features such as self-closing or even soft closing
-
Pinet Stainless Steel Piano Style Hinge, 1020mm x 40mm x 1.5mm
IDR1,365,143.35Pack (1 Pack of 2) -
Pinet Stainless Steel Piano Style Hinge, 1020mm x 30mm x 1mm
IDR1,062,116.14Pack (1 Pack of 2) -
Pinet Stainless Steel Piano Style Hinge, 1020mm x 60mm x 2mm
IDR1,753,865.69Pack (1 Pack of 2) -
Southco Zinc Hinge, Screw Fixing 62.5mm x 17.5mm x 15mm
IDR798,317.79Pack (1 Pack of 2) -
ROCA Stainless Steel Hinge, Screw Fixing 110mm x 98mm x 3mm
IDR946,002.91Pack (1 Pack of 2) -
ROCA Stainless Steel Hinge, Screw Fixing 110mm x 98mm x 3mm
IDR946,002.91Pack (1 Pack of 2) -
ROCA Stainless Steel Hinge, Screw Fixing 98mm x 82mm x 2.5mm
IDR737,271.81Pack (1 Pack of 2) -
Steinbach & Vollman Zinc Tee Hinge, Screw Fixing 88mm x 35mm x 10mm
IDR2,221,150.64Pack (1 Pack of 2) -
Pinet PP Flex Hinge, Clamp, Nail, Rivet, Screw Fixing 38.1mm x 25.4mm x 2mm
IDR264,847.25Pack (1 Pack of 4) -
Pinet Aluminium Piano Style Hinge, 1000mm x 50mm x 1.5mm
IDR847,616.09Pack (1 Pack of 2) -
Pinet Aluminium Piano Style Hinge, 1000mm x 20mm x 0.6mm
IDR463,508.91Pack (1 Pack of 2) -
Pinet Stainless Steel Piano Style Hinge, 1020mm x 25mm x 1mm
IDR245,967.05Pack (1 Pack of 2) -
Pinet Stainless Steel Piano Style Hinge, 1020mm x 25mm x 0.8mm
IDR208,206.65Pack (1 Pack of 2) -
Pinet Stainless Steel Piano Style Hinge, 1020mm x 20mm x 0.8mm
IDR1,202,039.40Pack (1 Pack of 2) -
RS PRO Steel Tee Hinge, 355.6mm
IDR146,846.00Pack (1 Pack of 2) -
Savigny Stainless Steel Round Hinge, 30mm x 80mm x 1.5mm
IDR173,068.50Pack (1 Pack of 2) -
Steinbach & Vollman PC Pin Hinge, Screw Fixing 40mm x 40mm x 5mm
IDR235,478.05Pack (1 Pack of 2) -
Pinet Steel Hinge, Weld-on Fixing 100mm x 42mm
IDR155,761.65Pack (1 Pack of 2) -
Pinet Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm
IDR196,144.30Pack (1 Pack of 2) -
-42.20%
Pinet Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm
IDR198,242.10IDR111,498.07Pack (1 Pack of 2) -
Pinet Steel Butt Hinge, 50mm x 40mm x 1.2mm
IDR66,395.37Pack (1 Pack of 2) -
Southco Nylon Torque Hinge, Screw Fixing 49mm x 44mm x 7mm
IDR445,258.05Pack (1 Pack of 2) -
Southco Zinc Concealed Hinge, Screw Fixing 56mm x 15mm x 17.5mm
IDR382,533.83Pack (1 Pack of 2) -
Southco Nylon Concealed Hinge, Screw Fixing 78mm x 28.5mm x 19mm
IDR236,946.51Pack (1 Pack of 2)