Hinges, Hooks & Plates
Hinges are mechanical devices that are designed to hold two objects together in a way that allows for controlled rotation of one of them. The way they work is simple and based on three main elements:LeavesPinKnuckleWhat are the most popular hinges?One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check the weight of the gate before mounting. For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe. For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.Spring Hinges are a unique type of hinges that allow rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in an automatic open or closed position.How does a self-closing hinges system work?In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.How to choose the correct hinge?To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:The weight of a gate/door (max load)Material (steel, solid brass, zinc plated, vinyl, plastic etc.)Type (concealed, tee, heavy-duty, door and butt hinge)Mounting type (Screw, Weld-on etc.)Features such as self-closing or even soft closing
-
Southco Zinc Concealed Hinge, Screw Fixing 56mm x 15mm x 17.5mm
IDR382,533.83Pack (1 Pack of 2) -
ROCA Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm
IDR394,491.29Pack (1 Pack of 2) -
RS PRO Stainless Steel Butt Hinge, 102mm x 78mm x 2.5mm
IDR401,833.59Pack (1 Pack of 2) -
RS PRO Die Cast Zinc Hinge, Screw Fixing 96mm x 15mm x 17.5mm
IDR404,141.17Bag (1 Bag of 2) -
RS PRO Die Cast Zinc Butt Hinge, Screw Fixing 50mm x 50mm x 12mm
IDR426,692.52Bag (1 Bag of 2) -
Southco Nylon Torque Hinge, Screw Fixing 49mm x 44mm x 7mm
IDR445,258.05Pack (1 Pack of 2) -
Pinet Aluminium Piano Style Hinge, 1000mm x 20mm x 0.6mm
IDR463,508.91Pack (1 Pack of 2) -
RS PRO Steel Piano Style Hinge, 160mm x 46mm x 1.5mm
IDR516,268.58Pack (1 Pack of 2) -
RS PRO Adjustable Hinge, Screw Fixing 65mm x 57mm x 5.2mm
IDR523,401.10Bag (1 Bag of 2) -
RS PRO Stainless Steel Butt Hinge, 38mm x 40mm x 2mm
IDR527,806.48Pack (1 Pack of 2) -
RS PRO Adjustable Hinge, Screw Fixing 65mm x 57mm x 5.2mm
IDR533,575.43Bag (1 Bag of 2) -
Pinet Stainless Steel Butt Hinge, 70mm x 70mm x 2mm
IDR544,274.21Pack (1 Pack of 2) -
RS PRO Stainless Steel Butt Hinge, Screw Fixing 60mm x 60mm x 2mm
IDR552,140.96Pack (1 Pack of 2) -
RS PRO Stainless Steel Butt Hinge, Screw Fixing 70mm x 70mm x 2mm
IDR563,573.97Pack (1 Pack of 2) -
Steinbach & Vollman Stainless Steel Concealed Hinge, 60mm x 33mm x 2.5mm
IDR567,454.90Pack (1 Pack of 2) -
Southco Butt Hinge, Screw Fixing 52mm x 57mm x 10.4mm
IDR591,579.60Pack (1 Pack of 2) -
RS PRO Polyamide Torque Hinge, Screw Fixing 35mm x 30mm x 5.3mm
IDR606,578.87Bag (1 Bag of 2) -
Southco Torque Hinge, Screw Fixing 52mm x 57mm x 10.4mm
IDR614,340.73Pack (1 Pack of 2) -
RS PRO Aluminium Butt Hinge, Screw Fixing 65mm x 55mm x 4.5mm
IDR621,892.81Bag (1 Bag of 2) -
Pinet Stainless Steel Butt Hinge, 100mm x 100mm x 2.5mm
IDR641,717.02Pack (1 Pack of 2) -
RS PRO Stainless Steel Butt Hinge, Screw Fixing 100mm x 80mm x 3mm
IDR682,729.01Pack (1 Pack of 2) -
Stainless Steel Screw Mounted Kick Plate, 750 x 150mm
IDR695,735.37 -
RS PRO Stainless Steel Butt Hinge, 102mm x 78mm x 2.5mm
IDR697,623.39Pack (1 Pack of 2) -
RS PRO Steel Strap Hinge, 304.8mm x 2.5mm
IDR700,979.87Pack (1 Pack of 2)