Hinges, Hooks & Plates
Hinges are mechanical devices that are designed to hold two objects together in a way that allows for controlled rotation of one of them. The way they work is simple and based on three main elements:LeavesPinKnuckleWhat are the most popular hinges?One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check the weight of the gate before mounting. For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe. For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.Spring Hinges are a unique type of hinges that allow rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in an automatic open or closed position.How does a self-closing hinges system work?In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.How to choose the correct hinge?To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:The weight of a gate/door (max load)Material (steel, solid brass, zinc plated, vinyl, plastic etc.)Type (concealed, tee, heavy-duty, door and butt hinge)Mounting type (Screw, Weld-on etc.)Features such as self-closing or even soft closing
-
RS PRO Steel 188mm Long Hook, PVC Coated Finish
IDR134,154.31Bag (1 Bag of 2) -
RS PRO Butt Hinge, Screw Fixing 50mm x 50mm x 5.9mm
IDR166,565.32Bag (1 Bag of 2) -
RS PRO Butt Hinge, Screw Fixing 60mm x 60mm x 6.5mm
IDR201,913.25Bag (1 Bag of 2) -
RS PRO Fibreglass Reinforced Nylon Butt Hinge, Screw Fixing 30mm x 30mm x 3mm
IDR48,564.07Bag (1 Bag of 2) -
RS PRO Butt Hinge, Screw Fixing 40mm x 40mm x 5.2mm
IDR140,447.71Bag (1 Bag of 2) -
RS PRO Adjustable Hinge, Screw Fixing 43mm x 37mm x 6mm
IDR295,894.69Bag (1 Bag of 2) -
RS PRO Adjustable Hinge, Screw Fixing 43mm x 37mm x 6mm
IDR304,810.34Bag (1 Bag of 2) -
RS PRO Adjustable Hinge, Screw Fixing 65mm x 57mm x 5.2mm
IDR523,401.10Bag (1 Bag of 2) -
RS PRO Adjustable Hinge, Screw Fixing 65mm x 57mm x 5.2mm
IDR533,575.43Bag (1 Bag of 2) -
Stainless Steel Screw Mounted Push Plate, 300 x 75mm
IDR70,800.75 -
RS PRO Aluminium Butt Hinge, Screw Fixing 65mm x 55mm x 4.5mm
IDR621,892.81Bag (1 Bag of 2) -
RS PRO Aluminium Spring Hinge, Screw Fixing 67mm x 55mm x 4.5mm
IDR380,750.70Bag (1 Bag of 2) -
RS PRO Polyamide Torque Hinge, Screw Fixing 55mm x 65mm x 4.5mm
IDR880,027.10Bag (1 Bag of 2) -
RS PRO Polyamide Torque Hinge, Screw Fixing 35mm x 30mm x 5.3mm
IDR606,578.87Bag (1 Bag of 2) -
RS PRO Polyamide Torque Hinge, Screw Fixing 55mm x 65mm x 4.5mm
IDR880,027.10Bag (1 Bag of 2) -
RS PRO Piano Style Hinge, 900mm x 40mm x 1.2mm
IDR306,593.47Bag (1 Bag of 2) -
RS PRO Stainless Steel Strap Hinge, 145mm x 29mm x 1.5mm
IDR297,048.48Bag (1 Bag of 2) -
RS PRO Butt Hinge, Screw Fixing 60mm x 60mm x 15mm
IDR936,982.37Pack (1 Pack of 2) -
RS PRO Die Cast Zinc Butt Hinge, Screw Fixing 50mm x 50mm x 12mm
IDR426,692.52Bag (1 Bag of 2) -
RS PRO Die Cast Zinc Hinge, Screw Fixing 96mm x 15mm x 17.5mm
IDR404,141.17Bag (1 Bag of 2) -
RS PRO Thermoplastic Removable Hinge, Screw Fixing 62mm x 22mm x 17mm
IDR135,203.21Bag (1 Bag of 2) -
RS PRO Aluminium Torque Hinge, Screw Fixing 40mm x 38mm x 10mm
IDR878,978.20Bag (1 Bag of 2)