Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
Arcolectric Red Indicator, 230V ac, 30 x 11mm Mounting Hole Size
IDR84,331.56 -
Arcolectric Red Indicator, 230V ac, 8mm Mounting Hole Size, Lead Wires Termination
IDR54,647.69 -
Arcolectric Red Indicator, 24V, 10mm Mounting Hole Size
IDR98,072.15 -
Bosch Red Indicator, 240V, 6.4mm Mounting Hole Size, Lead Wires Termination
IDR43,948.91 -
Bulgin Green Indicator, 2.1V, 6.1mm Mounting Hole Size, Lead Wires Termination
IDR148,943.80 -
Bulgin Green Indicator, 2.1V, 6.1mm Mounting Hole Size, Lead Wires Termination
IDR96,079.24 -
Bulgin Green Indicator, 24V dc, 12.2mm Mounting Hole Size, Solder Tab Termination
IDR470,116.98 -
Bulgin Red Indicator, 24V dc, 12.2mm Mounting Hole Size, Solder Tab Termination
IDR442,740.69 -
Bulgin Red Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination
IDR302,922.32 -
Bulgin Red Indicator, 2V, 6.1mm Mounting Hole Size, Lead Wires Termination
IDR114,120.32 -
Bulgin Yellow Indicator, 2V, 6.1mm Mounting Hole Size, Lead Wires Termination
IDR49,193.41 -
CAMDENBOSS Green Indicator, 125V, 6.4mm Mounting Hole Size, Lead Wires Termination
IDR53,598.79 -
CAMDENBOSS Green Indicator, 8mm Mounting Hole Size
IDR50,976.54 -
CAMDENBOSS Green neon Indicator, Solder Lug Termination, 240 V, 13mm Mounting Hole Size
IDR58,004.17 -
CAMDENBOSS Red Indicator, 8mm Mounting Hole Size
IDR69,437.18 -
CAMDENBOSS Red neon Indicator, Quick Connect Termination, 240 V, 13mm Mounting Hole Size
IDR59,577.52 -
CML Innovative Technologies 1512145XXSeries, Indicator
IDR181,040.14 -
CML Innovative Technologies 1902X35XSeries, Indicator, 24V dc, M6 Mounting Hole Size, IP40
IDR76,255.03 -
CML Innovative Technologies 1924X354Series, Green, Red Indicator, 24V dc, M14 Mounting Hole Size, IP67
IDR163,208.84 -
CML Innovative Technologies 1951X23XSeries, Green Indicator, 230V ac, M8 Mounting Hole Size, IP67
IDR124,399.54 -
CML Innovative Technologies Blue Indicator, 8mm Mounting Hole Size
IDR100,694.40 -
CML Innovative Technologies Green Indicator, 8mm Mounting Hole Size
IDR101,533.52 -
CML Innovative Technologies Green Indicator, 8mm Mounting Hole Size
IDR104,575.33 -
CML Innovative Technologies Red Indicator, 8mm Mounting Hole Size
IDR70,381.19