Lighting Components
Light SwitchesA light switch is most commonly used to operate electric lights, it is a permanent fixture usually found wall – mounted at face level. A light switch provides an electrical outlet to an appliance or socket that it is either connected to or built in, which allows you to turn a light on or off or in some cases a dimmer to turn to achieve a desired light.Our generous range of light switches are available in a variety of types, finishes and ratings. Our switches are brought to you from leading brands such as Bosch, Siemens, Schneider Electrics and of course our trusted own brand RS Pro.A light switch is considered a must in most rooms, it’s a fundamental part of lighting a space alongside a design feature that users like to match to the decor of a room or to create a certain ambiance. I’m looking for a simple switch for my home? You’re possibly looking for the most common of switches, which most electricians refer to as a single-pole light switch. This is a switch where when the user flips the lever up, the electrical circuit is complete and the light switches on and when the lever is flipped down the circuit is broken and the light turns off. I need more than one switch? We supply gang 2 way light switches that hold more than one terminal, allowing you to control more than one light at a time. These types of light switches are usually found at the top and bottom or a hall way of a flight of stairs. A gang of switches can range between 1-6+. How do I create ambiance in my room? We have a wide range of control switches, some feature a full range dimmer that can be adjusted to your desired setting. I want my light switch to match my decor? RS Components offer a range of materials such as plastic and stainless steel. Colour shades such as satin chrome, graphite and pure white and finishes such as gloss, matte and brushed. This means that our customers can match their style of switch to the room they are placing it. We also offer a few different plate fixings which are clip-in, screws or screwless.We also offer light switches that are illuminated, neon or LED, these are a great solution for when you are looking to see where the switch is when the switch is off of dimmed down low. You’ll find in our range that we also have water proof options supplied with earth and loop terminals, which are commonly used for outdoors or in garages and warehouses.
-
Grey 10 A Flush Mount Rocker Light Switch Grey 20 mm, 2 Way Screwed Matte, 1 Gang BS Standard, 250 V ac 95mm Neon IP66
IDR1,180,641.84 -
Grey 10 A Flush Mount Rocker Light Switch Grey 20 mm, 2 Way Screwed Matte, 1 Gang BS Standard, 250 V ac 95mm Neon IP66
IDR776,290.89 -
Grey 10 A Rotary Light Switch, 1 Way, 1 Gang, 250 V IP66 Polycarbonate
IDR1,315,005.93 -
Grey 10 A Surface Mount Push Button Light Switch Light Grey 22 mm, 1 Way Screwed Satin, 1 Gang BS Standard, 230 V 70mm
IDR277,329.16 -
Grey 10 A Surface Mount Rocker Light Switch, 2 Way Screwless, 1 Gang NF, 250 V ac 64mm IP55 64mm 1
IDR129,224.48 -
Grey 13 A Surface Mount Light Switch, 2 Way, 2 Gang 95mm IP66 PC, K56422GRY
IDR472,214.78 -
Grey 20 A Surface Mount Rocker Light Switch Grey, 2 Way Screwed Matte, 1 Gang BS Standard, 250 V 91mm LED IP66
IDR221,632.57 -
Grey 6 A Surface Mount Rocker Light Switch Grey 5 mm, 2 Way Screwed Matte, 1 Gang BS Standard, 240 V 86.5mm
IDR97,862.37 -
Grey 6 A Surface Mount Rocker Light Switch Grey 5 mm, 2 Way Screwed Matte, 2 Gang BS Standard, 240 V 86.5mm
IDR125,238.66 -
Halogen G4 Lamp Holder Screw - 25.104.3521.00
IDR448,509.64Pack (1 Pack of 5) -
Halogen Lamp Holder - H 4653
IDR202,962.15Box (1 Box of 5) -
Halogen Lamp Holder - H7045
IDR350,647.27Box (1 Box of 5) -
Halogen Lamp Holder Screw - 25.105.3101.00
IDR748,285.26Pack (1 Pack of 5) -
Halogen Lamp Holder Snap-Fit
IDR163,523.51 -
Knightsbridge Downlight, 240 V, 50 W
IDR93,352.10 -
Knightsbridge LED Downlight, 230 V, 79 x 90 mm, 50 W
IDR156,390.99 -
Lamp Holder - 1154WHI
IDR149,887.81 -
LEDVANCE LED Downlight, 220 → 240 V, 169 x 30 mm, 12 W
IDR266,630.38 -
LEDVANCE Spotlight, 240 V, 7 W
IDR453,649.25 -
LEDVANCE Spotlight, 240 V, 8 W
IDR452,915.02 -
Legrand -switch 10AX 250V~ Mosaic Easy-L
IDR2,427,259.49Box (1 Box of 10) -
Magnesium 20 A Rocker Light Switch, 2 Way, 1 Gang BS Standard, Arteor
IDR104,470.44 -
MK Electric White Pull Cord Switch, 6A 2 Way
IDR173,068.50 -
MK Electric White Pull Cord Switch, 6A 2 Way
IDR261,595.66