Castor Wheels & Wheels
Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors. Made up of a wheel, housing and either a mounting plate or a column/tube, castor wheels can be used in both large and small scale applications from small carts or trolleys up to large machine bases within commercial production industries. You can find out more in our complete guide to castor wheels.Where can Castor Wheels be used?Castors can be used in a range of applications and in a variety of forms. Here at RS Components, we try to stock a wide range of castor wheel products to ensure our customers have everything they need for their future engineering and industrial projects.Aircraft Assembly,Car Plant Assembly,Platform Trucks,Workbenches,Trolleys,Hospital Beds,Furniture,Racks,Luggage.Types of Castor WheelsCastor Wheels can be in Swivel, Fixed or Braked configurations depending upon your requirements.Swivel – Allows the wheels to track in any direction.Fixed – Allows the object to move in a linear direction.Braked – A small integral pedal secures the wheel in place. Understanding the weight you want your castors to support is vital to your choice of castor. Choosing the correct castor type either Top plate, bolt hole or threaded stem depends on how you want to fix your castor to your application and how much weight each castor is expected to carry.There are 3 different castor wheel ratings depending upon the strength, durability and manoeuvrability required for the load capacity. These are Light duty, supporting weights of up to 75 kg, Medium duty supporting weights of between 76 kg and 140 kg and heavy-duty supporting weights of over 141 kg.What are Castor Wheels made of?Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.How do I measure castor wheels?The measurement of castors is really important. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the centre of one hole to the other. Measure the wheel size over the centre when the wheel is lying flat.
-
RS PRO Black Rubber Trolley Wheel, 400kg
IDR590,320.92 -
RS PRO Swivel Castor Wheel, 90kg Capacity, 80mm Wheel
IDR592,523.61 -
ALWAYSE Ball Transfer Unit with 25.4mm diameter
IDR622,522.15 -
Tente Fixed Castor Wheel, 500kg Capacity, 160mm Wheel
IDR668,568.86 -
Tente Braked Swivel Castor Wheel, 200kg Capacity, 100mm Wheel
IDR674,232.92 -
Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel
IDR709,790.63 -
Tente Fixed Castor Wheel, 600kg Capacity, 200mm Wheel
IDR719,020.95 -
Tente Swivel Castor Wheel, 80kg Capacity, 100mm Wheel
IDR719,335.62 -
Tente Braked Swivel Castor Wheel, 350kg Capacity, 160mm Wheel
IDR726,363.25 -
Tente Fixed Castor Wheel, 500kg Capacity, 200mm Wheel
IDR729,195.28 -
RS PRO Fixed Castor Wheel, 110kg Capacity, 100mm Wheel
IDR730,768.63 -
LAG Braked Swivel Castor Wheel, 200kg Capacity, 125mm Wheel
IDR753,005.31 -
ALWAYSE Ball Transfer Unit with 12.7mm diameter
IDR782,584.29 -
LAG Fixed Castor Wheel, 300kg Capacity, 100mm Wheel
IDR814,785.52 -
LAG Swivel Castor Wheel, 450kg Capacity, 100mm Wheel
IDR848,874.77 -
Tente Swivel Castor Wheel, 500kg Capacity, 160mm Wheel
IDR894,292.14 -
RS PRO Swivel Castor Wheel, 75kg Capacity, 62mm Wheel
IDR900,270.87Pack (1 Pack of 2) -
RS PRO PUR Trolley Wheel, 1100kg
IDR910,759.87 -
RS PRO Black Rubber Trolley Wheel, 75kg
IDR926,912.93 -
Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel
IDR972,435.19 -
LAG Fixed Castor Wheel, 300kg Capacity, 200mm Wheel
IDR974,847.66 -
ALWAYSE Ball Transfer Unit with 22.2mm diameter
IDR1,015,859.65 -
LAG Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel
IDR1,050,892.91 -
LAG Braked Swivel Castor Wheel, 300kg Capacity, 160mm Wheel
IDR1,083,199.03