Hand Wheels
A hand wheel is a manually operated circular metal or plastic wheel with a pre-drilled hub in the centre. This enables the hand wheel to be mounted onto a shaft or spindle. Hand wheels can be solid or spoked and are also available with a fixed, revolving or foldaway handle for ease of use.What are hand wheels used for?Handwheels are typically used to position and adjust machines and valves in factories, mills and workshops. They can also be used to control access to compartments. Handwheels are ideal for quick adjustments to heavy duty industrial machinery, especially where heavy torque is required. This makes them perfect for industrial use in a range of applications, allowing for safe operation of machinery by hand.Types of hand wheelMachine handwheels come in a range of different styles to suit every application. Handwheels are used for both heavy-duty and light-duty applications. They include:Spoked handwheelsSolid handwheelsDished handwheelsTypes of handleHandwheels are available with or without a handle. Handles can be stationary (fixed), revolving or fold-down. Handles give the user a better grip and provide more control when operating the device.Hand wheel materialsHandwheels are made from a range of different metals and plastics. The material of the handwheel would depend on the application or environment it is to be used in. They include:Aluminium handwheel and Die-Cast aluminium handwheelsSteel and Stainless Steel handwheelsPlastic handwheels which include polymers, nylon and thermoplasticsHand wheel applicationsHandwheels are utilised in a wide range of applications, some of the most common environments are:Valve adjustmentLathes – Wood and metalworkingSewing machines – Adjustment and control of threadsPrinting – Adjustment and regulation of paper feedsMarine – Compartment doors and cupboards
-
RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 100mm diameter
IDR233,275.36 -
RS PRO Black Technopolymer Hand Wheel, 80mm diameter
IDR315,614.01 -
RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 100mm diameter
IDR336,277.34 -
RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 126mm diameter
IDR405,399.85 -
RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 126mm diameter
IDR405,399.85 -
RS PRO Black Phenoplast, Vegetal Fibre Reinforced Hand Wheel, 100mm diameter
IDR522,457.09 -
RS PRO Silver Die Cast Aluminium Hand Wheel, 125mm diameter
IDR612,767.38 -
RS PRO Black Technopolymer Hand Wheel, 80mm diameter
IDR649,269.10 -
RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 100mm diameter
IDR669,617.76 -
RS PRO Black Nylon Hand Wheel, 100mm diameter
IDR728,775.72 -
RS PRO Black Nylon Hand Wheel, 125mm diameter
IDR867,650.08 -
RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 160mm diameter
IDR903,732.24 -
RS PRO Silver Die Cast Aluminium Hand Wheel, 160mm diameter
IDR924,080.90 -
RS PRO Black Steel Hand Wheel, 200mm diameter
IDR992,993.63 -
RS PRO Black Steel Hand Wheel, 250mm diameter
IDR1,085,401.72 -
RS PRO Black Phenoplast, Vegetal Fibre Reinforced Hand Wheel, 250mm diameter
IDR1,737,502.85