Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
RS PRO 6.35 mm PCB Mount Dust Cap[Blank] Socket 5A
IDR16,782.40 -
Lumberg 2.5 mm Through Hole Stereo Socket, 3Pole 500mA
IDR20,243.77 -
RS PRO 6.35 mm PCB Mount Stereo Socket, 3Pole 5A
IDR23,705.14 -
Lumberg 3.5 mm Cable Mount Stereo Plug, 3Pole 1A
IDR25,383.38 -
Lumberg 2.5 mm Panel Mount Stereo Socket, 3Pole 500mA
IDR27,166.51 -
Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole
IDR32,515.90 -
Switchcraft 3.5 mm Surface Mount Stereo Socket, 5Pole 3A
IDR33,774.58 -
Neutrik, opticalCON MTP Hinged Cover for use with D-Size Chassis Connectors
IDR34,403.92 -
RS PRO 3.5 mm Cable Mount Stereo Jack Plug, 3Pole
IDR34,928.37 -
Switchcraft, JCAP Jack Cover for use with Power Connector
IDR35,138.15 -
RS PRO Cable Mount Plug Adapter Plug, 4Pole 5A
IDR35,767.49 -
RS PRO 3.5 mm Through Hole Jack Adapter Female, Male
IDR35,977.27 -
RS PRO 3.5 mm Cable Mount Stereo Plug, 3Pole
IDR36,606.61 -
RS PRO 6.35 mm Cable Mount Mono Plug, 2Pole
IDR37,131.06 -
RS PRO AV Adapter, Female RCA to Male 3.5 mm Mono
IDR37,760.40 -
RS PRO Panel Mount Speaker Terminal Socket, 2 Way, 3A, Quick Connect Termination
IDR37,970.18 -
RS PRO AV Adapter, Female 1/4 in Stereo to Male 3.5 mm Stereo
IDR38,809.30 -
RS PRO AV Adapter, Female RCA to Female RCA
IDR38,914.19 -
RS PRO AV Adapter, Female RCA to Female RCA
IDR40,277.76 -
Lumberg 3.5 mm Panel Mount Stereo Socket, 3Pole 1A
IDR40,592.43 -
RS PRO AV Adapter, Female RCA to Male 1/4 in Mono
IDR42,480.45 -
RS PRO 6.35 mm Stereo Plug 1A
IDR43,004.90 -
RS PRO AV Adapter, Female 1/4 in Mono to Male 1/4 in Mono
IDR44,053.80 -
RS PRO AV Adapter, Female 1/4 in Stereo to Male 1/4 in Stereo
IDR46,676.05