Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
-10.00%
Decelect Forgos 3.5 mm PCB Mount Stereo Socket
IDR166,460.43IDR108,980.71Pack (1 Pack of 5) -
Lumberg 2.5 mm Through Hole Stereo Socket, 3Pole 500mA
IDR19,614.43 -
Lumberg 3.5 mm Through Hole Stereo Socket, 3Pole 1A
IDR49,927.64 -
Lumberg 6.35 mm Panel Mount Stereo Socket, 3Pole 2A
IDR66,185.59 -
Lumberg 3.5 mm Panel Mount Stereo Socket, 3Pole 1A
IDR40,592.43 -
Lumberg 2.5 mm Panel Mount Stereo Socket, 3Pole 500mA
IDR27,166.51 -
Lumberg 3.5 mm Cable Mount Stereo Plug, 3Pole 1A
IDR66,290.48 -
Lumberg 3.5 mm Cable Mount Stereo Plug, 3Pole 1A
IDR25,383.38 -
Lumberg 6.35 mm Cable Mount Stereo Socket, 3Pole 2A
IDR58,738.40 -
Neutrik, BSX Bushing for use with X Series XLR Cable Connector
IDR119,994.16Bag (1 Bag of 9) -
Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole
IDR32,515.90 -
Switchcraft 2.5 mm Cable Mount Mono Plug 125A
IDR248,274.63 -
Switchcraft, Little-Jax 6.35 mm Panel Mount Mono Socket, 2Pole
IDR59,997.08 -
Decelect Forgos 6.35 mm Chassis Mount Mono Socket, 2Pole 2A
IDR198,137.21Pack (1 Pack of 5) -
Cliff Electronics Sealing Gasket for use with Dust Seals, Feedthrough and XLR Family and Cliffon
IDR143,594.41 -
Neutrik Loudspeaker Connector, Plug to Plug, 4 Way, 30A
IDR121,777.29 -
RS PRO Cable Mount Plug Adapter Plug, 4Pole 5A
IDR35,767.49 -
RS PRO Cable Mount Jack Adapter Socket, 2Pole 5A
IDR81,184.86 -
RS PRO Cable Mount Terminal Adapter Socket, 2Pole 5A
IDR79,401.73 -
RS PRO Panel Mount Stereo Socket, 3Pole 5A
IDR151,566.05Pack (1 Pack of 5) -
Lumberg 3.5 mm PCB Mount Stereo Socket, 4Pole 1A
IDR115,693.67Pack (1 Pack of 5) -
Neutrik, D Sealing Cap for use with D Series Connectors
IDR129,539.15Pack (1 Pack of 5) -
Neutrik, D Sealing Cover for use with 1/4 in Jacks D Series, BNC D Series, D-SUB NADB, etherCON CAT6 Chassis
IDR212,402.25 -
Neutrik Dummy Plug for use with Male XLR Chassis
IDR305,859.24Pack (1 Pack of 25)