Fibre Optic Adapters, Connectos & Panels
RS Components offer a wide selection of fibre optic adapters. A fibre optic adapter is used to connect and align two fibre optic connectors together. They are used to bridge the gap between a cable to cable fibre connections and sometimes known as a mating sleeve or a hybrid adapter. They come in different connection variations, either, single, double or sometimes quad. This is commonly known as single-mode or multi-mode fibre cable connection.How does it work?Fibre optic connections can provide a more accurate alignment for the tips of the connectors rather than using traditional connection methods such as soldering.Single-mode adapters offer more precise alignment and can also be used to connect multi-mode cables. Multi-mode adapters should not be used to connect single-mode cables as this can cause alignment problems resulting in a loss of signal strength.The most important element of a fibre optic adapter is the alignment sleeve. Bronze sleeves tend to provide more durability with the precision not as good, ceramic sleeves provide better precision alignment with durability not as good. Bronze sleeves are typically used in multi-mode adapters where precision is not as important.What different types are there?There are many types of fibre optic adapters, the most common connectors available, SC-to-SC, ST-to-ST, or FC-to-FC–and different styles of connectors. The latter devices are referred as hybrid adapters and typically used to join ST and SC connectors.
-
RS PRO LC to LC Single Mode Duplex Fibre Optic Adapter
IDR148,104.68 -
RS PRO LC to LC Single Mode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
IDR88,736.94 -
RS PRO LC to LC Single Mode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
IDR1,992,700.22Pack (1 Pack of 25) -
RS PRO LC to LC Single Mode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
IDR189,326.45 -
RS PRO LC to LC Single Mode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
IDR32,620.79 -
-23.50%
RS PRO Optical Jack Fibre Optic Adapter, ≤ 2dB Insertion Loss
IDR53,074.34IDR44,997.81 -
RS PRO SC to SC Single Mode Duplex Fibre Optic Adapter
IDR103,736.21 -
RS PRO SC to SC Single Mode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
IDR76,255.03 -
RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter
IDR484,696.69Pack (1 Pack of 25) -
RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter
IDR27,690.96 -
-39.70%
RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter
IDR39,753.31IDR31,991.45 -
RS PRO Single Mode Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U
IDR1,252,911.05 -
RS PRO Single Mode Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U
IDR2,561,413.80 -
RS PRO Single Mode Fibre Optic Patch Panel With 12 Ports Populated, 1U
IDR832,302.15 -
-17.20%
RS PRO Splice Protector for use with Optical Network Unit
IDR427,846.31IDR191,109.58Pack (1 Pack of 100) -
RS PRO Splice Protector for use with Optical Network Unit
IDR556,231.67Pack (1 Pack of 100) -
RS PRO ST to SC Multimode Duplex Fibre Optic Adapter
IDR109,190.49 -
RS PRO ST to SC Multimode, Single Mode Duplex Fibre Optic Adapter
IDR163,523.51 -
-28.90%
RS PRO ST to SC Single Mode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
IDR121,567.51IDR97,337.92 -
RS PRO ST to ST Multimode Fibre Optic Adapter
IDR85,065.79 -
RS PRO ST to ST Multimode Simplex Fibre Optic Adapter
IDR37,760.40 -
RS PRO ST to ST Single Mode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
IDR51,396.10 -
RS PRO, FC Single Mode Simplex Fibre Optic Connector, 0.3dB Insertion Loss
IDR51,081.43 -
RS PRO, Jack Fibre Optic Connector, Toslink
IDR161,635.49Pack (1 Pack of 5)