RJ Adapters, Couplers & Extensions
Ethernet couplers are devices used to connect ethernet cable connections from one type to another. There can be various reasons to use a coupler such as to extend network cabling, split a signal allowing for two cables to be connected to a single port or to allow for different network cable types to be connected.Types of Ethernet CouplersMainly differing in how many ports they have. Couplers may have between one and six ports, allowing them to connect up to six cables at one time. They can also differ in their wiring configuration and there are many different types of couplers, from in-line connectors to junction boxes, depending on what you need to convert between.They can be found in both shielded or unshielded forms and feature the standardized snap-in system to ensure that a reliable connection is made and kept. Couplers can be used with almost any cable types including Cat5, Cat5e, Cat6a, Cat7 and many more. Always ensure to check both connector A and connector B when buying an ethernet coupler to ensure you can make the exact connections you need and in the correct orientation when using a coupler to split a line. How does an ethernet coupler work?Inline couplers typically feature two female connection sockets allowing for two male cables to join. These back to back female connectors simply line up allowing for the 8 cores of wire within the cable to almost seamlessly meet in the middle. Ethernet splitters work under a similar principle to inline however splitters typically have two or more female sockets on a single side of the coupler with a single connector B that is often a male plug. This single male plug enters the couplers housing and is then fed across all of the female sockets. This then allows for the signal to be split across the sockets to all cables connected.
-
Harting, Ha-VIS preLink RJ45 Plug, 1 Port
IDR300,509.85 -
MH Connectors, MH3101 Cat6a RJ45 Coupler, 1 Port, STP
IDR322,012.30 -
-15.00%
RS PRO RJ45 Female 90° Coupler, Shielded
IDR456,795.95IDR323,585.65 -
RS PRO Cat6 RJ45 Feedthrough Connector, 2 Port, FTP
IDR337,326.24 -
Harting, Har-Port RJ45 Coupler, 1 Port
IDR348,549.47 -
Switchcraft Cat6 RJ45 Adapter
IDR363,548.74 -
Harting Cat6 RJ45 Socket/RJ45 Socket Coupler, 1 Port, Shielded
IDR364,492.75 -
Switchcraft Cat5e RJ45 Adapter
IDR365,856.32 -
Decelect Forgos Cat5e RJ45 Female, RJ45 Male Splitter, 2 Port, Shielded, 250 mm Extension Length
IDR381,904.49 -
Weidmuller Cat6a RJ45 Field Installation Plug, 1 Port, STP
IDR422,811.59 -
RS PRO RJ45 Female Coupler, 1 Port, Shielded
IDR436,971.74 -
Decelect Forgos Cat5e RJ45 Female, RJ45 Male Splitter, 3 Port
IDR450,607.44 -
Weidmuller Cat6a RJ45 Coupler, 2 Port, STP
IDR453,124.80 -
RS PRO RJ45, Screw Terminal PCB Unit
IDR506,723.59 -
RS PRO Cat5 RJ45 T-Adapter, 2 Port, Shielded, 150 mm Extension Length
IDR519,729.95 -
HARTING, 2082 RJ45 Extender, 1 Port
IDR534,729.22 -
Decelect Forgos Cat5e RJ45 Female, RJ45 Male Splitter, 3 Port
IDR620,739.02 -
Decelect Forgos RJ45 Splitter, 4 Port
IDR654,828.27 -
Decelect Forgos RJ45 Splitter, 4 Port
IDR684,931.70 -
Bulgin, Buccaneer Cat5e RJ45 Socket Coupler, 2 Port, STP
IDR965,617.34