Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, DuraClik Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR46,151.60Pack (1 Pack of 10) -
Molex, DuraClik Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR94,505.89Pack (1 Pack of 25) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR46,151.60Pack (1 Pack of 10) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 6 Way, 2 Row
IDR12,796.58 -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 10 Way, 2 Row
IDR76,359.92Pack (1 Pack of 5) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 6 Way, 2 Row
IDR62,724.22Pack (1 Pack of 5) -
Molex Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR21,502.45Pack (1 Pack of 10) -
Molex Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR20,873.11Bag (1 Bag of 10) -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
IDR23,495.36Pack (1 Pack of 10) -
Molex Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR11,223.23Pack (1 Pack of 5) -
Molex, PanelMate Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
IDR36,187.05Pack (1 Pack of 10) -
Molex, Mizu-P25 Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR37,550.62 -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
IDR39,123.97Bag (1 Bag of 5) -
Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR43,424.46Pack (1 Pack of 5) -
Molex, Pico-Ezmate Female Connector Housing, 1.2mm Pitch, 4 Way, 1 Row
IDR24,439.37Pack (1 Pack of 10) -
-66.80%
Molex, 51065 Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR10,593.89IDR9,335.21Bag (1 Bag of 5) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
IDR28,425.19Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
IDR28,110.52Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 7 Way, 1 Row
IDR17,516.63Bag (1 Bag of 10) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 14 Way, 2 Row
IDR84,541.34Pack (1 Pack of 5) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
IDR110,658.95Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR53,493.90Bag (1 Bag of 5) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
IDR55,801.48Bag (1 Bag of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
IDR76,255.03Bag (1 Bag of 10)