Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR11,223.23Pack (1 Pack of 5) -
Molex Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR21,502.45Pack (1 Pack of 10) -
Molex Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR20,873.11Bag (1 Bag of 10) -
Molex Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR81,919.09Bag (1 Bag of 50) -
Molex Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
IDR3,607,586.66Bag (1 Bag of 1000) -
Molex Female Crimp Connector Housing, 2.5mm Pitch, 5 Way, 1 Row Right Angle, Straight
IDR71,954.54Bag (1 Bag of 50) -
Molex Male Connector Housing, 2mm Pitch, 16 Way, 2 Row
IDR72,374.10Pack (1 Pack of 10) -
Molex Male Crimp Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR82,128.87Bag (1 Bag of 10) -
Molex, 171692 Female PCB Connector Housing, 5.7mm Pitch, 2 Row
IDR106,358.46Pack (1 Pack of 5) -
-66.80%
Molex, 51065 Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR10,593.89IDR9,335.21Bag (1 Bag of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
IDR67,863.83Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
IDR184,396.62Pack (1 Pack of 5) -
Molex, DuraClik Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR94,505.89Pack (1 Pack of 25) -
Molex, DuraClik Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR46,151.60Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
IDR55,801.48Bag (1 Bag of 10) -
-10.10%
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR23,600.25IDR21,397.56Bag (1 Bag of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR31,886.56Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR45,836.93Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
IDR41,011.99 -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
IDR76,255.03Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
IDR21,607.34Bag (1 Bag of 10) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 10 Way, 2 Row
IDR76,359.92Pack (1 Pack of 5) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 6 Way, 2 Row
IDR62,724.22Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 14 Way, 2 Row
IDR84,541.34Pack (1 Pack of 5)