Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
IDR53,808.57Bag (1 Bag of 10) -
CONNECTOR,PCB,HOUSING,2.5MMPITCH
- RS Stock No.
- 6322306
IDR32,411.01Each (1 Each of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 26 Way, 2 Row
IDR78,457.72Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 18 Way, 2 Row
IDR34,823.48Bag (1 Bag of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 24 Way, 2 Row
IDR78,247.94Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 22 Way, 2 Row
IDR76,884.37Pack (1 Pack of 10) -
TE Connectivity, ET Power Male Connector Housing, 7.8mm Pitch, 2 Way, 1 Row
IDR132,580.96Pack (1 Pack of 5) -
Souriau, SMS Female Connector Housing, 9 Way, 3 Row
IDR195,305.18Pack (1 Pack of 5) -
Souriau, SMS Female Connector Housing, 24 Way, 6 Row
IDR554,028.98Pack (1 Pack of 5) -
Souriau, SMS Female Connector Housing, 12 Way, 4 Row
IDR525,289.12Pack (1 Pack of 5) -
HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 16 Way, 2 Row
IDR211,772.91Pack (1 Pack of 5) -
HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 6 Way, 2 Row
IDR156,810.55Pack (1 Pack of 5) -
JST, PUD Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
IDR51,710.77Bag (1 Bag of 10) -
JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
IDR31,152.33Pack (1 Pack of 10) -
Molex, DuraClik Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR43,739.13Pack (1 Pack of 10) -
Molex, DuraClik Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR122,826.19Pack (1 Pack of 25) -
Hirose, DF62 Male Connector Housing, 2.2mm Pitch, 4 Way
IDR57,479.72Bag (1 Bag of 10) -
Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 4 Way
IDR55,277.03Pack (1 Pack of 10) -
Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 2 Way
IDR49,508.08Pack (1 Pack of 10) -
Hirose, DF65 Female Connector Housing, 1.7mm Pitch, 5 Way, 1 Row
IDR166,565.32Bag (1 Bag of 100) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 12 Way, 3 Row
IDR6,188.51 -
Amphenol ICC, BergStik Female Connector Housing, 2.54mm Pitch, 1 Way, 1 Row
IDR393,232.61Pack (1 Pack of 25) -
Amphenol FCI, Mini-PV Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
IDR126,392.45Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR35,243.04Pack (1 Pack of 10)