Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 10 Way, 2 Row
IDR80,240.85Bag (1 Bag of 10) -
Molex Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR81,919.09Bag (1 Bag of 50) -
Molex Male Crimp Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR82,128.87Bag (1 Bag of 10) -
JST, EL Male Connector Housing, 6 Way, 2 Row
IDR83,492.44Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 3 Row
IDR83,807.11Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 24 Way, 2 Row
IDR84,121.78Pack (1 Pack of 10) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 14 Way, 2 Row
IDR84,541.34Pack (1 Pack of 5) -
JST, SMP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR84,646.23Bag (1 Bag of 50) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 6 Way, 1 Row
IDR85,170.68Bag (1 Bag of 5) -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
IDR85,275.57Pack (1 Pack of 5) -
Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 9 Way, 3 Row
IDR87,792.93Pack (1 Pack of 5) -
-10.70%
TE Connectivity, AMPMODU HE14 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR151,461.16IDR88,002.71Bag (1 Bag of 10) -
Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 8 Way, 1 Row
IDR89,995.62Pack (1 Pack of 5) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
IDR90,834.74Pack (1 Pack of 10) -
JST, PA Female Crimp Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR93,981.44Bag (1 Bag of 50) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
IDR94,086.33Pack (1 Pack of 5) -
Molex, DuraClik Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR94,505.89Pack (1 Pack of 25) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 6 Way, 2 Row
IDR96,079.24Pack (1 Pack of 5) -
Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR96,708.58Pack (1 Pack of 100) -
TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
IDR97,128.14Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 3 Row
IDR99,121.05Pack (1 Pack of 10) -
JST, VH Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
IDR101,113.96Pack (1 Pack of 50) -
TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 9 Way, 3 Row
IDR101,428.63 -
Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR103,736.21Pack (1 Pack of 100)