Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, SMR Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR60,731.31Pack (1 Pack of 50) -
JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR55,277.03Pack (1 Pack of 50) -
JST, SMP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR84,646.23Bag (1 Bag of 50) -
JST, SMP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR52,759.67Pack (1 Pack of 50) -
JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR766,326.34Bag (1 Bag of 1000) -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
IDR11,433.01 -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 20 Way, 2 Row
IDR25,173.60 -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
IDR12,586.80 -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
IDR11,118.34 -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 14 Way, 2 Row
IDR33,879.47 -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 10 Way, 2 Row
IDR27,376.29 -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
IDR12,586.80 -
Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
IDR19,299.76Pack (1 Pack of 10) -
Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
IDR1,439,090.80Pack (1 Pack of 1000) -
Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 6 Way, 2 Row
IDR67,234.49Bag (1 Bag of 10) -
Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR52,445.00Bag (1 Bag of 10) -
Hirose, DF57 Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
IDR2,012,839.10Pack (1 Pack of 1000) -
Hirose, DF11 Male Connector Housing, 2mm Pitch, 8 Way, 2 Row
IDR30,732.77Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.14mm Pitch, 4 Way, 2 Row
IDR2,391,492.00Bag (1 Bag of 500) -
TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
IDR139,818.37Pack (1 Pack of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
IDR57,794.39Bag (1 Bag of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
IDR63,248.67Bag (1 Bag of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR46,151.60Bag (1 Bag of 10) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
IDR48,983.63Box (1 Box of 5)