Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, HPI Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR59,053.07Pack (1 Pack of 100) -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
IDR25,173.60 -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 4 Way, 2 Row
IDR25,593.16 -
TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 4 Way, 2 Row
IDR23,810.03 -
TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 9 Way, 3 Row
IDR101,428.63 -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 10 Way, 2 Row
IDR80,240.85Bag (1 Bag of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 12 Way, 2 Row
IDR78,667.50Bag (1 Bag of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 2 Way, 1 Row
IDR3,896,139.05Bag (1 Bag of 500) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
IDR4,340,662.87Bag (1 Bag of 500) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR5,766,642.42Bag (1 Bag of 500) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.14mm Pitch, 4 Way, 2 Row
IDR2,391,492.00Bag (1 Bag of 500) -
TE Connectivity, MULTILOCK 025 Female Connector Housing, 2.2mm Pitch, 24 Way, 2 Row
IDR1,531,603.78Bag (1 Bag of 100) -
TE Connectivity, MULTILOCK 025 Female Connector Housing, 2.2mm Pitch, 24 Way, 2 Row
IDR17,726.41 -
TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
IDR21,502.45 -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
IDR999,182.14Bag (1 Bag of 100) -
TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 26 Way, 2 Row Right Angle
IDR145,167.76 -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 6 Way, 1 Row
IDR779,122.92Bag (1 Bag of 100) -
TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
IDR25,173.60Bag (1 Bag of 10) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 12 Way, 3 Row
IDR5,978.73 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
IDR94,086.33Pack (1 Pack of 5) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
IDR48,983.63Box (1 Box of 5) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 6 Way, 1 Row
IDR85,170.68Bag (1 Bag of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
IDR58,738.40Pack (1 Pack of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
IDR56,011.26Bag (1 Bag of 5)